Keywords:





CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102

Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-525-102

Digi-Key Part Number 306-015-525-102-ND
Price Break
25
Unit Price
9.92760
Extended Price
248.19
Manufacturer Part Number306-015-525-102
DescriptionCONN CARD EDGE 15POS .156 GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-525-102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-525-102
Technical/Catalog Information306-015-525-102
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 15
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 306 015 525 102
306015525102

306-015-525-102 Specification Sheet

Image of CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102

CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102 (306-015-525-102-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-525-102
CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102
 Order 'conn card edge 15pos .156 green - 306-015-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-525-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-102
 Order 'conn card edge 15pos .156 green - 306-015-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-521-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-525-104
 Order 'conn card edge 15pos .156 green - 306-015-525-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-525-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-526-102
 Order 'conn card edge 15pos .156 green - 306-015-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-526-102-ND.
CONN CARD EDGE 6POS .156 GREEN - 306-006-525-102
 Order 'conn card edge 6pos .156 green - 306-006-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-525-102-ND.
CONN CARD EDGE 10POS .156 GREEN - 306-010-525-102
 Order 'conn card edge 10pos .156 green - 306-010-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-525-102-ND.
CONN CARD EDGE 12POS .156 GREEN - 306-012-525-102
 Order 'conn card edge 12pos .156 green - 306-012-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-525-102-ND.
CONN CARD EDGE 18POS .156 GREEN - 306-018-525-102
 Order 'conn card edge 18pos .156 green - 306-018-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-018-525-102-ND.
CONN CARD EDGE 22POS .156 GREEN - 306-022-525-102
 Order 'conn card edge 22pos .156 green - 306-022-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-022-525-102-ND.
CONN CARD EDGE 25POS .156 GREEN - 306-025-525-102
 Order 'conn card edge 25pos .156 green - 306-025-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-025-525-102-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-525-102
 Order 'conn card edge 28pos .156 green - 306-028-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-525-102-ND.
CONN CARD EDGE 30POS .156 GREEN - 306-030-525-102
 Order 'conn card edge 30pos .156 green - 306-030-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-030-525-102-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-525-102
 Order 'conn card edge 36pos .156 green - 306-036-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-525-102-ND.
CONN CARD EDGE 43POS .156 GREEN - 306-043-525-102
 Order 'conn card edge 43pos .156 green - 306-043-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-043-525-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102
 Order 'conn card edge 15pos .156 green - 306-015-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-506-102-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-525-102
Send this link via E-Mail
Help With This Screen

CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EDGE 15POS .156 GREEN - 306-015-525-101 Next: CONN CARD EDGE 15POS .156 GREEN - 306-015-525-104
CONN CARD EDGE 15POS .156 GREEN - 306-015-525-102