CONN CARD EDGE 15POS .156 GREEN - 306-015-521-101 - Connectors
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 306-015-521-101
| Digi-Key Part Number | 306-015-521-101-ND |
25 |
9.92760 |
Extended Price
248.19 |
| Manufacturer Part Number | 306-015-521-101 | |||
| Description | CONN CARD EDGE 15POS .156 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 306-015-521-101 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
306 015 521 101 306015521101 |
306-015-521-101 Specification Sheet
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-101 (306-015-521-101-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 306-015-521-101CONN CARD EDGE 15POS .156 GREEN - 306-015-521-101
Order 'conn card edge 15pos .156 green - 306-015-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-521-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-500-101
Order 'conn card edge 15pos .156 green - 306-015-500-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-500-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-101
Order 'conn card edge 15pos .156 green - 306-015-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-506-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-520-101
Order 'conn card edge 15pos .156 green - 306-015-520-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-520-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-102
Order 'conn card edge 15pos .156 green - 306-015-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-521-102-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-521-104
Order 'conn card edge 15pos .156 green - 306-015-521-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-521-104-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-525-101
Order 'conn card edge 15pos .156 green - 306-015-525-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-525-101-ND.
CONN CARD EDGE 15POS .156 GREEN - 306-015-526-101
Order 'conn card edge 15pos .156 green - 306-015-526-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-526-101-ND.
CONN CARD EDGE 12POS .156 GREEN - 306-012-521-101
Order 'conn card edge 12pos .156 green - 306-012-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-521-101-ND.
CONN CARD EDGE 18POS .156 GREEN - 306-018-521-101
Order 'conn card edge 18pos .156 green - 306-018-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-018-521-101-ND.
CONN CARD EDGE 22POS .156 GREEN - 306-022-521-101
Order 'conn card edge 22pos .156 green - 306-022-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-022-521-101-ND.
CONN CARD EDGE 25POS .156 GREEN - 306-025-521-101
Order 'conn card edge 25pos .156 green - 306-025-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-025-521-101-ND.
CONN CARD EDGE 28POS .156 GREEN - 306-028-521-101
Order 'conn card edge 28pos .156 green - 306-028-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-521-101-ND.
CONN CARD EDGE 30POS .156 GREEN - 306-030-521-101
Order 'conn card edge 30pos .156 green - 306-030-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-030-521-101-ND.
CONN CARD EDGE 36POS .156 GREEN - 306-036-521-101
Order 'conn card edge 36pos .156 green - 306-036-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-521-101-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 306-015-521-101
Send this link via E-Mail
Help With This Screen
