IC BATTERY MON DUAL SOT23-8 - MAX6442KALTYD7+T
| Digi-Key Part Number | MAX6442KALTYD7+T-ND |
10000 |
1.36900 |
Extended Price
13690.00 |
| Manufacturer Part Number | MAX6442KALTYD7+T | |||
| Description | IC BATTERY MON DUAL SOT23-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6442KALTYD7+T |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-8 |
| Battery Type | Alkaline |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Nickel-Cadmium (NiCd) |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Supply Voltage | 1.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6442KALTYD7+T MAX6442KALTYD7+T |
MAX6442KALTYD7+T Specification Sheet
IC BATTERY MON DUAL SOT23-8 - MAX6442KALTYD7+T (MAX6442KALTYD7+T-ND)
Related parts:IC BATTERY MON DUAL SOT23-8 - MAX6442KALTYD7+T
Order 'ic battery mon dual sot23-8 - MAX6442KALTYD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6442KALTYD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGRD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGRD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGRD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGRD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGRD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGRD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGSD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGSD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGSD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGSD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGSD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGSD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGTD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGTD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGTD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGTD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGTD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGTD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGVD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGVD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGVD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGVD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGVD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGVD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGWD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGWD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGWD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGWD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGWD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGWD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGYD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGYD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGYD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGYD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGYD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGYD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGZD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGZD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGZD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGZD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGZD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6441KAAGZD7+T-ND.
Send this link via E-Mail
Help With This Screen