Keywords:





Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-506-102

CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102 - Connectors

Digi-Key Part Number 306-015-506-102-ND
Price Break
25
Unit Price
9.92760
Extended Price
248.19
Manufacturer Part Number306-015-506-102
DescriptionCONN CARD EDGE 15POS .156 GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-506-102
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-506-102
Technical/Catalog Information306-015-506-102
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 15
Number of Rows1
Pitch0.156" (3.96mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 306 015 506 102
306015506102

306-015-506-102 Specification Sheet

Image of CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102

CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102 (306-015-506-102-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-506-102
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-506-102
 Order 'conn card edge 15pos .156 green - 306-015-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-521-102
 Order 'conn card edge 15pos .156 green - 306-015-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-521-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-525-102
 Order 'conn card edge 15pos .156 green - 306-015-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-525-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-526-102
 Order 'conn card edge 15pos .156 green - 306-015-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-526-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-006-506-102
 Order 'conn card edge 6pos .156 green - 306-006-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-006-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-010-506-102
 Order 'conn card edge 10pos .156 green - 306-010-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-010-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-012-506-102
 Order 'conn card edge 12pos .156 green - 306-012-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-012-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-018-506-102
 Order 'conn card edge 18pos .156 green - 306-018-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-018-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-022-506-102
 Order 'conn card edge 22pos .156 green - 306-022-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-022-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-025-506-102
 Order 'conn card edge 25pos .156 green - 306-025-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-025-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-028-506-102
 Order 'conn card edge 28pos .156 green - 306-028-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-028-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-030-506-102
 Order 'conn card edge 30pos .156 green - 306-030-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-030-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-036-506-102
 Order 'conn card edge 36pos .156 green - 306-036-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-036-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-043-506-102
 Order 'conn card edge 43pos .156 green - 306-043-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-043-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 306-015-506-101
 Order 'conn card edge 15pos .156 green - 306-015-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 306-015-506-101-ND.

Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 306-015-506-102
Send this link via E-Mail
Help With This Screen

CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EDGE 15POS .156 GREEN - 306-015-506-101 Next: CONN CARD EDGE 15POS .156 GREEN - 306-015-506-104
CONN CARD EDGE 15POS .156 GREEN - 306-015-506-102