IC BATTERY MON DUAL SOT23-8 - MAX6442KABISD3+T - Integrated Circuits (ICs)
Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6442KABISD3+T
| Digi-Key Part Number | MAX6442KABISD3+T-ND |
10000 |
1.40400 |
Extended Price
14040.00 |
| Manufacturer Part Number | MAX6442KABISD3+T | |||
| Description | IC BATTERY MON DUAL SOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6442KABISD3+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Battery Type | Alkaline, Li-Ion, NiCd, NiMH |
| Function | Battery Monitor |
| Package / Case | SOT-23-8 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1 V ~ 5.5 V |
| Drawing Number | 175; 21-0078; KA; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6442KABISD3+T MAX6442KABISD3+T |
MAX6442KABISD3+T Specification Sheet
IC BATTERY MON DUAL SOT23-8 - MAX6442KABISD3+T (MAX6442KABISD3+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6442KABISD3+TIC BATTERY MON DUAL SOT23-8 - MAX6442KABISD3+T
Order 'ic battery mon dual sot23-8 - MAX6442KABISD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6442KABISD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGRD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGRD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGRD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGRD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGRD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGRD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGSD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGSD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGSD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGSD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGSD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGSD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGTD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGTD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGTD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGTD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGTD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGTD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGVD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGVD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGVD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGVD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGVD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGVD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGWD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGWD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGWD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGWD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGWD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGWD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGYD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGYD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGYD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGYD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGYD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGYD7+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGZD3+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGZD3+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGZD3+T-ND.
IC BATTERY MON DUAL SOT23-8 - MAX6441KAAGZD7+T
Order 'ic battery mon dual sot23-8 - MAX6441KAAGZD7+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6441KAAGZD7+T-ND.
Options for Maxim Integrated Products Battery Management Integrated Circuit (ics) Alkaline, Li-Ion, NiCd, NiMH Tape & Reel (TR) 1 V ~ 5.5 V MAX6442KABISD3+T
Send this link via E-Mail
Help With This Screen
