CONN CARDEDGE 60POS .156 GREEN - 305-060-521-201
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 305-060-521-201
| Digi-Key Part Number | 305-060-521-201-ND |
25 |
11.46760 |
Extended Price
286.69 |
| Manufacturer Part Number | 305-060-521-201 | |||
| Description | CONN CARDEDGE 60POS .156 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 305-060-521-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
305 060 521 201 305060521201 |
305-060-521-201 Specification Sheet
CONN CARDEDGE 60POS .156 GREEN - 305-060-521-201 (305-060-521-201-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 305-060-521-201CONN CARDEDGE 60POS .156 GREEN - 305-060-521-201
Order 'conn cardedge 60pos .156 green - 305-060-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-060-521-201-ND.
CONN CARDEDGE 12POS .156 GREEN - 305-012-521-201
Order 'conn cardedge 12pos .156 green - 305-012-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-012-521-201-ND.
CONN CARDEDGE 20POS .156 GREEN - 305-020-521-201
Order 'conn cardedge 20pos .156 green - 305-020-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-020-521-201-ND.
CONN CARDEDGE 24POS .156 GREEN - 305-024-521-201
Order 'conn cardedge 24pos .156 green - 305-024-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-024-521-201-ND.
CONN CARDEDGE 30POS .156 GREEN - 305-030-521-201
Order 'conn cardedge 30pos .156 green - 305-030-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-030-521-201-ND.
CONN CARDEDGE 36POS .156 GREEN - 305-036-521-201
Order 'conn cardedge 36pos .156 green - 305-036-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-036-521-201-ND.
CONN CARDEDGE 44POS .156 GREEN - 305-044-521-201
Order 'conn cardedge 44pos .156 green - 305-044-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-044-521-201-ND.
CONN CARDEDGE 50POS .156 GREEN - 305-050-521-201
Order 'conn cardedge 50pos .156 green - 305-050-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-050-521-201-ND.
CONN CARDEDGE 56POS .156 GREEN - 305-056-521-201
Order 'conn cardedge 56pos .156 green - 305-056-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-056-521-201-ND.
CONN CARDEDGE 72POS .156 GREEN - 305-072-521-201
Order 'conn cardedge 72pos .156 green - 305-072-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-072-521-201-ND.
CONN CARDEDGE 86POS .156 GREEN - 305-086-521-201
Order 'conn cardedge 86pos .156 green - 305-086-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-086-521-201-ND.
CONN CARDEDGE 60POS .156 GREEN - 305-060-521-202
Order 'conn cardedge 60pos .156 green - 305-060-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-060-521-202-ND.
CONN CARDEDGE 60POS .156 GREEN - 305-060-521-204
Order 'conn cardedge 60pos .156 green - 305-060-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-060-521-204-ND.
CONN CARDEDGE 60POS .156 GREEN - 305-060-500-201
Order 'conn cardedge 60pos .156 green - 305-060-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-060-500-201-ND.
CONN CARDEDGE 60POS .156 GREEN - 305-060-520-201
Order 'conn cardedge 60pos .156 green - 305-060-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 305-060-520-201-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 305-060-521-201
Send this link via E-Mail
Help With This Screen
