IC BATTERY MON SNGL SOT23-6 - MAX6440UTKSVD3+T
| Digi-Key Part Number | MAX6440UTKSVD3+T-ND |
10000 |
1.36900 |
Extended Price
13690.00 |
| Manufacturer Part Number | MAX6440UTKSVD3+T | |||
| Description | IC BATTERY MON SNGL SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6440UTKSVD3+T |
| Vendor | Maxim |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6 |
| Battery Type | Alkaline |
| Battery Type | Lithium Ion (Li-Ion) |
| Battery Type | Nickel-Cadmium (NiCd) |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Supply Voltage | 1.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6440UTKSVD3+T MAX6440UTKSVD3+T |
MAX6440UTKSVD3+T Specification Sheet
IC BATTERY MON SNGL SOT23-6 - MAX6440UTKSVD3+T (MAX6440UTKSVD3+T-ND)
Related parts:IC BATTERY MON SNGL SOT23-6 - MAX6440UTKSVD3+T
Order 'ic battery mon sngl sot23-6 - MAX6440UTKSVD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6440UTKSVD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGRD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGRD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGRD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGRD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGRD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGRD7+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGSD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGSD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGSD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGSD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGSD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGSD7+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGTD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGTD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGTD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGTD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGTD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGTD7+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGVD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGVD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGVD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGVD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGVD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGVD7+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGWD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGWD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGWD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGWD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGWD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGWD7+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGYD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGYD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGYD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGYD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGYD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGYD7+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGZD3+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGZD3+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGZD3+T-ND.
IC BATTERY MON SNGL SOT23-6 - MAX6439UTAGZD7+T
Order 'ic battery mon sngl sot23-6 - MAX6439UTAGZD7+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6439UTAGZD7+T-ND.
Send this link via E-Mail
Help With This Screen