Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

AMP PACE CONN 37POS 100X200C/L - 2-650122-3

Digi-Key Part Number 2-650122-3-ND
Price Break
120
Unit Price
9.09000
Extended Price
1090.80
Manufacturer Part Number2-650122-3
DescriptionAMP PACE CONN 37POS 100X200C/L
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2-650122-3
VendorAMP/Tyco Electronics
CategoryConnectors
Mounting TypeThrough Hole
Number of Positions37 [Nom]
Number of Rows2 [Nom]
Pitch2.540 mm [Typ]
Height13.840 mm [Typ]
Length99.924 mm [Typ]
Width9.144 mm [Typ]
Contact TypeSocket
Termination StyleThrough Hole
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Housing ColorBlack
Housing MaterialPlastic
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2 650122 3
26501223

2-650122-3 Specification Sheet

Image of AMP PACE CONN 37POS 100X200C/L - 2-650122-3

AMP PACE CONN 37POS 100X200C/L - 2-650122-3 (2-650122-3-ND)

Related parts:
AMP PACE CONN 37POS 100X200C/L - 2-650122-3
 Order 'amp pace conn 37pos 100x200c/l - 2-650122-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-650122-3-ND.
AMP PACE CONN 43POS 100X200C/L - 2-650122-9
 Order 'amp pace conn 43pos 100x200c/l - 2-650122-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-650122-9-ND.
AMP PACE CONN 32POS 100X200C/L - 1-650122-8
 Order 'amp pace conn 32pos 100x200c/l - 1-650122-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-650122-8-ND.
AMP PACE CONN 40POS 100X200C/L - 2-119738-6
 Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-119738-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
 Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-119216-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119738-6
 Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-119738-6-ND.
AMP PACE CONN 18POS 100X200C/L - 119738-4
 Order 'amp pace conn 18pos 100x200c/l - 119738-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 119738-4-ND.
AMP FH CONN PLUG V ASSY 80P - 176380-3
 Order 'amp fh conn plug v assy 80p - 176380-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-3-ND.
AMP PACE CONN 28POS 156X200C/L - 536234-1
 Order 'amp pace conn 28pos 156x200c/l - 536234-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 536234-1-ND.
AMP FH CONN PLUG V ASSY 60P - 176380-2
 Order 'amp fh conn plug v assy 60p - 176380-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176380-2-ND.
CONN LEAD ASSY SGL-END 16AWG 24" - 2-846985-3
 Order 'conn lead assy sgl-end 16awg 24" - 2-846985-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-846985-3-ND.
CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3
 Order 'conn lead assy 16awg sgl-end 45" - 2-849099-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-849099-3-ND.
CONN RECEPT 76POS .025 VERT SMD - 2-767004-3
 Order 'conn recept 76pos .025 vert smd - 2-767004-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29125-ND.
CONN RECEPT 76POS .025 VERT SMD - 2-5767004-3
 Order 'conn recept 76pos .025 vert smd - 2-5767004-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32309-ND.
CONN CARDEDGE 10DL POS R/A .100 - 2-1437269-3
 Order 'conn cardedge 10dl pos r/a .100 - 2-1437269-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437269-3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: AMP PACE CONN 36POS 125X125C/L - 119880-1 Next: AMP PACE CONN 40POS 100X200C/L - 2-119738-6