CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9 - Connectors
| Digi-Key Part Number | 2-583715-9-ND |
312 |
12.94500 |
Extended Price
4038.84 |
| Manufacturer Part Number | 2-583715-9 | |||
| Description | CONN CARDEDGE 31DL POS SLD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-583715-9 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | End Cap |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 583715 9 25837159 |
2-583715-9 Specification Sheet
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9 (2-583715-9-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119790-9-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
CONN CARDEDGE 31DL POS R/A .100 - 1437270-9
Order 'conn cardedge 31dl pos r/a .100 - 1437270-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437270-9-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 20DL POS .150 GOLD - 2-583407-0
Order 'conn cardedge 20dl pos .150 gold - 2-583407-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583407-0-ND.
Send this link via E-Mail
Help With This Screen
