CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4 - Connectors
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-4
| Digi-Key Part Number | 2-583715-4-ND |
416 |
12.19500 |
Extended Price
5073.12 |
| Manufacturer Part Number | 2-583715-4 | |||
| Description | CONN CARDEDGE 26DL POS SLD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-4
| Technical/Catalog Information | 2-583715-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | End Cap |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 583715 4 25837154 |
2-583715-4 Specification Sheet
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4 (2-583715-4-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-4CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 12DL POS STR .156 - 2-1437273-4
Order 'conn cardedge 12dl pos str .156 - 2-1437273-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437273-4-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
IC SOCKET 8 POS SMD GOLD - 2-382401-4
Order 'ic socket 8 pos smd gold - 2-382401-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97083-ND.
CONN IC SOCKET 8 POS DIP 15AU - 2-641260-4
Order 'conn ic socket 8 pos dip 15au - 2-641260-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24802-ND.
CONN IC SOCKET 8 POS DIP 15AU - 2-640463-4
Order 'conn ic socket 8 pos dip 15au - 2-640463-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9408-ND.
CONN RECEPT 114 POS .025 SMT - 2-767004-4
Order 'conn recept 114 pos .025 smt - 2-767004-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-767004-4-ND.
CONN CARDEDGE 12DL POS .156 GOLD - 1-1437267-4
Order 'conn cardedge 12dl pos .156 gold - 1-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-4-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119790-9-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-4
Send this link via E-Mail
Help With This Screen
