Keywords:





Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583679-6

CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6

Digi-Key Part Number 2-583679-6-ND
Price Break
312
Unit Price
10.60500
Extended Price
3308.76
Manufacturer Part Number2-583679-6
DescriptionCONN CARDEDGE 28DL POS SLD GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583679-6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583679-6
Technical/Catalog Information2-583679-6
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesEnd Cap
Number of Positions 56
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness15µin (0.38µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2 583679 6
25836796

2-583679-6 Specification Sheet

Image of CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6

CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6 (2-583679-6-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583679-6
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583679-6
 Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-1437262-6
 Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-583486-3
 Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-1437268-5
 Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 2-530662-6
 Order 'conn edge 28dual pos .125 gold - 2-530662-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530662-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583660-1
 Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-4
 Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-8
 Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583715-9
 Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 3-1437267-6
 Order 'conn cardedge 28dl pos .156 gold - 3-1437267-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437267-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 5-583485-6
 Order 'conn cardedge 65dl pos sld gold - 5-583485-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-583485-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 583407-1
 Order 'conn cardedge 28dl pos sld gold - 583407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583407-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 2-767004-6
 Order 'conn recept 190 pos .025 smt - 2-767004-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-767004-6-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-119254-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-119738-2
 Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge End Cap 2-583679-6
Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3 Next: CONN CARDEDGE 28DL POS SLD GOLD - 583407-1
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6