Keywords:





CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1 - Connectors

Digi-Key Part Number 2-583660-1-ND
Price Break
312
Unit Price
10.44000
Extended Price
3257.28
Manufacturer Part Number2-583660-1
DescriptionCONN CARDEDGE 22DL POS SLD GOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2-583660-1
VendorTyco Electronics
CategoryConnectors
Card Thickness0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesEnd Cap
Number of Positions 44
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTube
ColorBlack
Contact Finish Thickness15µin (0.38µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2 583660 1
25836601

2-583660-1 Specification Sheet

Image of CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1

CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1 (2-583660-1-ND) - Connectors

Related parts Connectors :
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
 Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
 Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
 Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
 Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
 Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
 Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2
 Order 'conn cardedge 22dl pos .100 gold - 6-1437269-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
 Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
 Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119790-9-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
 Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
 Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
 Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
 Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 20DL POS .150 GOLD - 2-583407-0
 Order 'conn cardedge 20dl pos .150 gold - 2-583407-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583407-0-ND.

Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2 Next: CONN CARDEDGE 22DL POS STR .125 - 1437274-9
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1