CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3 - Connectors
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-583486-3
| Digi-Key Part Number | 2-583486-3-ND |
208 |
16.63500 |
Extended Price
3460.08 |
| Manufacturer Part Number | 2-583486-3 | |||
| Description | CONN CARDEDGE 28DL POS SLD GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-583486-3
| Technical/Catalog Information | 2-583486-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 583486 3 25834863 |
2-583486-3 Specification Sheet
CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3 (2-583486-3-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-583486-3CONN CARDEDGE 28DL POS SLD GOLD - 2-583486-3
Order 'conn cardedge 28dl pos sld gold - 2-583486-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583486-3-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 2-583679-6
Order 'conn cardedge 28dl pos sld gold - 2-583679-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583679-6-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 26DL POS SLD GOLD - 2-583715-4
Order 'conn cardedge 26dl pos sld gold - 2-583715-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-4-ND.
CONN CARDEDGE 30DL POS SLD GOLD - 2-583715-8
Order 'conn cardedge 30dl pos sld gold - 2-583715-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-8-ND.
CONN CARDEDGE 31DL POS SLD GOLD - 2-583715-9
Order 'conn cardedge 31dl pos sld gold - 2-583715-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583715-9-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 583407-1
Order 'conn cardedge 28dl pos sld gold - 583407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583407-1-ND.
CONN CARDEDGE 28DL POS .156 GOLD - 3-1437267-6
Order 'conn cardedge 28dl pos .156 gold - 3-1437267-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437267-6-ND.
CONN CARDEDGE 40DL POS SLD GOLD - 3-583533-8
Order 'conn cardedge 40dl pos sld gold - 3-583533-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583533-8-ND.
CONN CARDEDGE 35DL POS SLD GOLD - 3-583692-3
Order 'conn cardedge 35dl pos sld gold - 3-583692-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-583692-3-ND.
CONN CARDEDGE 43DL POS SLD GOLD - 583486-8
Order 'conn cardedge 43dl pos sld gold - 583486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583486-8-ND.
CONN RCPT 25POS HI-RISE GOLD - 2-1734024-3
Order 'conn rcpt 25pos hi-rise gold - 2-1734024-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1734024-3-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-583486-3
Send this link via E-Mail
Help With This Screen
