CONN EDGE 65DL POS ZIF .100 GOLD - 2-531020-0 - Connectors
| Digi-Key Part Number | 2-531020-0-ND |
100 |
64.99500 |
Extended Price
6499.50 |
| Manufacturer Part Number | 2-531020-0 | |||
| Description | CONN EDGE 65DL POS ZIF .100 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-531020-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 531020 0 25310200 |
2-531020-0 Specification Sheet
CONN EDGE 65DL POS ZIF .100 GOLD - 2-531020-0 (2-531020-0-ND) - Connectors
Related parts Connectors :CONN EDGE 65DL POS ZIF .100 GOLD - 2-531020-0
Order 'conn edge 65dl pos zif .100 gold - 2-531020-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531020-0-ND.
CONN EDGE 50DL POS ZIF .100 GOLD - 2-531414-4
Order 'conn edge 50dl pos zif .100 gold - 2-531414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531414-4-ND.
CONN EDGE 110DL PS ZIF .100 GOLD - 788310-1
Order 'conn edge 110dl ps zif .100 gold - 788310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788310-1-ND.
CONN HEADER 100POS 2ROW R/A GOLD - 2-531803-0
Order 'conn header 100pos 2row r/a gold - 2-531803-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531803-0-ND.
CONN HEADER 20POS R/A .100 GOLD - 2-644885-0
Order 'conn header 20pos r/a .100 gold - 2-644885-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644885-0-ND.
CONN HEADER 20POS R/A .100 GOLD - 2-644887-0
Order 'conn header 20pos r/a .100 gold - 2-644887-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-644887-0-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 20DL POS .100 GOLD - 2-147490-0
Order 'conn cardedge 20dl pos .100 gold - 2-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-147490-0-ND.
CONN CARDEDGE 25DL POS ZIF .100 - 650019-1
Order 'conn cardedge 25dl pos zif .100 - 650019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650019-1-ND.
CONN CARDEDGE 25DL POS ZIF .100 - 650171-1
Order 'conn cardedge 25dl pos zif .100 - 650171-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650171-1-ND.
CONN RCPT 20POS MTA-100 GOLD - 2-641237-0
Order 'conn rcpt 20pos mta-100 gold - 2-641237-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-641237-0-ND.
CONN HEADER 40POS DUAL R/A GOLD - 2-87230-0
Order 'conn header 40pos dual r/a gold - 2-87230-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87230-0-ND.
CONN HEADER 20POS DUAL R/A GOLD - 2-794620-0
Order 'conn header 20pos dual r/a gold - 2-794620-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30471-ND.
CONN HEADER RT/A 50POS .100 GOLD - 1-499913-0
Order 'conn header rt/a 50pos .100 gold - 1-499913-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHB50G-ND.
CONN HEADER RT/A 50POS .100 GOLD - 1-5499913-0
Order 'conn header rt/a 50pos .100 gold - 1-5499913-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHB50H-ND.
Send this link via E-Mail
Help With This Screen
