CONN SEC II 50 POS 125 C/L - 2-530844-2
| Digi-Key Part Number | 2-530844-2-ND |
162 |
10.50000 |
Extended Price
1701.00 |
| Manufacturer Part Number | 2-530844-2 | |||
| Description | CONN SEC II 50 POS 125 C/L | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-530844-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | Standard Edge II |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) 1/8" |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 530844 2 25308442 |
2-530844-2 Specification Sheet
CONN SEC II 50 POS 125 C/L - 2-530844-2 (2-530844-2-ND)
Related parts:CONN SEC II 50 POS 125 C/L - 2-530844-2
Order 'conn sec ii 50 pos 125 c/l - 2-530844-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530844-2-ND.
CONN SEC II 50 POS 100 C/L - 1-530841-1
Order 'conn sec ii 50 pos 100 c/l - 1-530841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530841-1-ND.
CONN SEC II 15 POS 100 C/L - 530841-2
Order 'conn sec ii 15 pos 100 c/l - 530841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530841-2-ND.
CONN SEC II 15 POS 100 C/L - 5530841-2
Order 'conn sec ii 15 pos 100 c/l - 5530841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5530841-2-ND.
CONN HSNG CARDEDGE 28DL POS .125 - 2-530664-6
Order 'conn hsng cardedge 28dl pos .125 - 2-530664-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530664-6-ND.
CONN HSNG CARDEDGE 28DL POS .125 - 2-530671-6
Order 'conn hsng cardedge 28dl pos .125 - 2-530671-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530671-6-ND.
CONN SEC II 18POS 100C/L - 2-530843-7
Order 'conn sec ii 18pos 100c/l - 2-530843-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530843-7-ND.
CONN SEC II 18POS 100C/L - 2-5530843-7
Order 'conn sec ii 18pos 100c/l - 2-5530843-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5530843-7-ND.
CONN SEC II 49POS 100 C/L - 5645169-2
Order 'conn sec ii 49pos 100 c/l - 5645169-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5645169-2-ND.
CONN SEC II 49POS 100 C/L - 645169-2
Order 'conn sec ii 49pos 100 c/l - 645169-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 645169-2-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 554347-2
Order 'conn champ recept 50 pos shield - 554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 554347-2-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 5554347-2
Order 'conn champ recept 50 pos shield - 5554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5554347-2-ND.
CONN HOUSING PLUG 50 POS BLACK - 205058-2
Order 'conn housing plug 50 pos black - 205058-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205058-2-ND.
CONN PLUG VERT 60 POS 30GOLD PCB - 149009-2
Order 'conn plug vert 60 pos 30gold pcb - 149009-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149009-2-ND.
CONN PLUG VERT 60 POS 30GOLD PCB - 149012-2
Order 'conn plug vert 60 pos 30gold pcb - 149012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 149012-2-ND.
Send this link via E-Mail
Help With This Screen