Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MINI CARD EDGE 0.2" - 3PIN 1ROW - 243-003-542-101

Digi-Key Part Number 243-003-542-101-ND
Price Break
50
Unit Price
10.75260
Extended Price
537.63
Manufacturer Part Number243-003-542-101
DescriptionMINI CARD EDGE 0.2" - 3PIN 1ROW
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information243-003-542-101
VendorEDAC Inc.
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 243 003 542 101
243003542101


Image of MINI CARD EDGE 0.2" - 3PIN 1ROW - 243-003-542-101

MINI CARD EDGE 0.2" - 3PIN 1ROW - 243-003-542-101 (243-003-542-101-ND)

Related parts:
MINI CARD EDGE 0.2" - 3PIN 1ROW - 243-003-542-101
 Order 'mini card edge 0.2" - 3pin 1row - 243-003-542-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 243-003-542-101-ND.
MINI CARD EDGE 0.2" - 2PIN 1ROW - 243-002-542-101
 Order 'mini card edge 0.2" - 2pin 1row - 243-002-542-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 243-002-542-101-ND.
MINI CARD EDGE 0.2X0.2-4PIN 2ROW - 243-004-542-201
 Order 'mini card edge 0.2x0.2-4pin 2row - 243-004-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 243-004-542-201-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-542-201
 Order 'card edge 10pos dl .100x.200 blk - 395-010-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-542-201-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-542-202
 Order 'card edge 10pos dl .100x.200 blk - 395-010-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-542-202-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-542-204
 Order 'card edge 10pos dl .100x.200 blk - 395-010-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-542-204-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-542-801
 Order 'card edge 10pos dl .100x.200 blk - 395-010-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-542-801-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-542-802
 Order 'card edge 10pos dl .100x.200 blk - 395-010-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-542-802-ND.
CARD EDGE 10POS DL .100X.200 BLK - 395-010-542-804
 Order 'card edge 10pos dl .100x.200 blk - 395-010-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-010-542-804-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-201
 Order 'card edge 12pos dl .100x.200 blk - 395-012-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-201-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-202
 Order 'card edge 12pos dl .100x.200 blk - 395-012-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-202-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-204
 Order 'card edge 12pos dl .100x.200 blk - 395-012-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-204-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-801
 Order 'card edge 12pos dl .100x.200 blk - 395-012-542-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-801-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-802
 Order 'card edge 12pos dl .100x.200 blk - 395-012-542-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-802-ND.
CARD EDGE 12POS DL .100X.200 BLK - 395-012-542-804
 Order 'card edge 12pos dl .100x.200 blk - 395-012-542-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 395-012-542-804-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MINI CARD EDGE 0.2" - 2PIN 1ROW - 243-002-542-101 Next: MINI CARD EDGE 0.2X0.2-4PIN 2ROW - 243-004-542-201