CONN EDGE 220POS .050 T/H 30GOLD - 2-145090-5
| Digi-Key Part Number | 2-145090-5-ND |
1050 |
49.27500 |
Extended Price
51738.75 |
| Manufacturer Part Number | 2-145090-5 | |||
| Description | CONN EDGE 220POS .050 T/H 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-145090-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Brown |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 145090 5 21450905 |
2-145090-5 Specification Sheet
CONN EDGE 220POS .050 T/H 30GOLD - 2-145090-5 (2-145090-5-ND)
Related parts :CONN EDGE 220POS .050 T/H 30GOLD - 2-145090-5
Order 'conn edge 220pos .050 t/h 30gold - 2-145090-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-145090-5-ND.
CONN EDGE 220POS .050 T/H 30GOLD - 2-145090-6
Order 'conn edge 220pos .050 t/h 30gold - 2-145090-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-145090-6-ND.
CONN EDGE 65DL POS ZIF .100 GOLD - 2-531020-0
Order 'conn edge 65dl pos zif .100 gold - 2-531020-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531020-0-ND.
CONN EDGE 50DL POS ZIF .100 GOLD - 2-531414-4
Order 'conn edge 50dl pos zif .100 gold - 2-531414-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-531414-4-ND.
CONN EDGE 260POS .050 T/H 30GOLD - 3-145090-3
Order 'conn edge 260pos .050 t/h 30gold - 3-145090-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-145090-3-ND.
CONN EDGE .100CL 36POS GOLD - 2-1437276-1
Order 'conn edge .100cl 36pos gold - 2-1437276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437276-1-ND.
CONN EDGE 28DUAL POS .125 GOLD - 2-530662-6
Order 'conn edge 28dual pos .125 gold - 2-530662-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530662-6-ND.
CONN EDGE CARD 22POS DUAL SOLDER - 2-530689-6
Order 'conn edge card 22pos dual solder - 2-530689-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530689-6-ND.
CONN SEC II 50 POS 100 C/L - 1-530841-1
Order 'conn sec ii 50 pos 100 c/l - 1-530841-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530841-1-ND.
CONN HSNG CARDEDGE 6 DL POS .156 - 2-530655-1
Order 'conn hsng cardedge 6 dl pos .156 - 2-530655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-1-ND.
CONN LOW PRO 15 POS 156X200C/L - 2-530655-4
Order 'conn low pro 15 pos 156x200c/l - 2-530655-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-4-ND.
CONN HSNG CARDEDGE 18DL POS .156 - 2-530655-5
Order 'conn hsng cardedge 18dl pos .156 - 2-530655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-5-ND.
CONN LOW PRO 18 POS 156X200C/L - 2-530666-5
Order 'conn low pro 18 pos 156x200c/l - 2-530666-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530666-5-ND.
CONN EDGE .100CL 40POS GOLD - 3-1437276-0
Order 'conn edge .100cl 40pos gold - 3-1437276-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437276-0-ND.
CONN EDGE 43DUAL POS .156 GOLD - 3-530655-3
Order 'conn edge 43dual pos .156 gold - 3-530655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-530655-3-ND.
Send this link via E-Mail
Help With This Screen
