AMP PACE CONN 40POS 100X200C/L - 2-119738-6 - Connectors
| Digi-Key Part Number | 2-119738-6-ND |
528 |
5.62500 |
Extended Price
2970.00 |
| Manufacturer Part Number | 2-119738-6 | |||
| Description | AMP PACE CONN 40POS 100X200C/L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-119738-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | - |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 119738 6 21197386 |
2-119738-6 Specification Sheet
AMP PACE CONN 40POS 100X200C/L - 2-119738-6 (2-119738-6-ND) - Connectors
Related parts Connectors :AMP PACE CONN 40POS 100X200C/L - 2-119738-6
Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119738-6
Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119738-6-ND.
AMP PACE CONN 37POS 100X200C/L - 2-650122-3
Order 'amp pace conn 37pos 100x200c/l - 2-650122-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-3-ND.
AMP PACE CONN 43POS 100X200C/L - 2-650122-9
Order 'amp pace conn 43pos 100x200c/l - 2-650122-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-9-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119216-6-ND.
AMP PACE CONN 18POS 100X200C/L - 119738-4
Order 'amp pace conn 18pos 100x200c/l - 119738-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-4-ND.
AMP PACE CONN 32POS 100X200C/L - 1-650122-8
Order 'amp pace conn 32pos 100x200c/l - 1-650122-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-650122-8-ND.
CONN CARDEDGE 20POS .180 GOLD - 119738-6
Order 'conn cardedge 20pos .180 gold - 119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-6-ND.
AMP PACE CONN 36POS 125X125C/L - 119880-1
Order 'amp pace conn 36pos 125x125c/l - 119880-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119880-1-ND.
AMP PACE CONN 28POS 156X200C/L - 536234-1
Order 'amp pace conn 28pos 156x200c/l - 536234-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536234-1-ND.
CONN RCPT 6POS 22AWG MTA100 - 644511-6
Order 'conn rcpt 6pos 22awg mta100 - 644511-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644511-6-ND.
CONN PLUG 26POS VERT - 2-1532166-6
Order 'conn plug 26pos vert - 2-1532166-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1532166-6-ND.
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437187-5-ND.
CONN PIN JUMPER TIN - 2-1437507-6
Order 'conn pin jumper tin - 2-1437507-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437507-6-ND.
CONN RECEPT 40POS .100 RT/A DUAL - 6-534204-2
Order 'conn recept 40pos .100 rt/a dual - 6-534204-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-534204-2-ND.
Send this link via E-Mail
Help With This Screen
