AMP PACE CONN 32POS 100X200C/L - 1-650122-8 - Connectors, Interconnects
| Digi-Key Part Number | 1-650122-8-ND |
108 |
7.81500 |
Extended Price
844.02 |
| Manufacturer Part Number | 1-650122-8 | |||
| Description | AMP PACE CONN 32POS 100X200C/L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-650122-8 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | - |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 650122 8 16501228 |
1-650122-8 Specification Sheet
AMP PACE CONN 32POS 100X200C/L - 1-650122-8 (1-650122-8-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:AMP PACE CONN 32POS 100X200C/L - 1-650122-8
Order 'amp pace conn 32pos 100x200c/l - 1-650122-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-650122-8-ND.
AMP PACE CONN 37POS 100X200C/L - 2-650122-3
Order 'amp pace conn 37pos 100x200c/l - 2-650122-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-3-ND.
AMP PACE CONN 43POS 100X200C/L - 2-650122-9
Order 'amp pace conn 43pos 100x200c/l - 2-650122-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-9-ND.
AMP PACE CONN 18POS 100X200C/L - 119738-4
Order 'amp pace conn 18pos 100x200c/l - 119738-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-4-ND.
AMP PACE CONN 40POS 100X200C/L - 2-119738-6
Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119216-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119738-6
Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119738-6-ND.
CONN TUBULAR RING STR 1/0AWG#3/8 - 606716-2
Order 'conn tubular ring str 1/0awg#3/8 - 606716-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 606716-2-ND.
CONN RING TONGUE 8AWG #1/4 - 8-55863-5
Order 'conn ring tongue 8awg #1/4 - 8-55863-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-55863-5-ND.
LOCATOR AND DIE 0,14-4MM - 1-1105852-8
Order 'locator and die 0,14-4mm - 1-1105852-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1105852-8-ND.
AMP PACE CONN 36POS 125X125C/L - 119880-1
Order 'amp pace conn 36pos 125x125c/l - 119880-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119880-1-ND.
AMP PACE CONN 28POS 156X200C/L - 536234-1
Order 'amp pace conn 28pos 156x200c/l - 536234-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536234-1-ND.
CONN HOUSING 10POS .156 - 1-87025-8
Order 'conn housing 10pos .156 - 1-87025-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87025-8-ND.
CONN HOUSING 18POS .156 - 1-640136-8
Order 'conn housing 18pos .156 - 1-640136-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640136-8-ND.
CONN PIN 4CONTACTS SOLDER - 1-1437719-8
Order 'conn pin 4contacts solder - 1-1437719-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437719-8-ND.
Send this link via E-Mail
Help With This Screen
