CONN CARDEDGE 15 DUAL POS GOLD - 1-583715-3 - Connectors
| Digi-Key Part Number | 1-583715-3-ND |
312 |
6.75000 |
Extended Price
2106.00 |
| Manufacturer Part Number | 1-583715-3 | |||
| Description | CONN CARDEDGE 15 DUAL POS GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-583715-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | End Cap |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 583715 3 15837153 |
1-583715-3 Specification Sheet
CONN CARDEDGE 15 DUAL POS GOLD - 1-583715-3 (1-583715-3-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 15 DUAL POS GOLD - 1-583715-3
Order 'conn cardedge 15 dual pos gold - 1-583715-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-3-ND.
CONN CARDEDGE 13 DUAL POS GOLD - 1-583715-1
Order 'conn cardedge 13 dual pos gold - 1-583715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583715-1-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-9-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE 10 DUAL POS R/A - 1-1437267-2
Order 'conn cardedge 10 dual pos r/a - 1-1437267-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437267-2-ND.
CONN CARDEDGE 28 DUAL POS T/H - 1-1437274-9
Order 'conn cardedge 28 dual pos t/h - 1-1437274-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437274-9-ND.
CONN CARDEDGE HSNG 27DL POS GOLD - 645395-1
Order 'conn cardedge hsng 27dl pos gold - 645395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645395-1-ND.
CONN CARDEDGE 6 DUAL POS 30GOLD - 650207-1
Order 'conn cardedge 6 dual pos 30gold - 650207-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650207-1-ND.
CONN CARDEDGE HSNG 2ODL POS GOLD - 646149-1
Order 'conn cardedge hsng 2odl pos gold - 646149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646149-1-ND.
CONN CARDEDGE II 28POS PCB GOLD - 1-530844-7
Order 'conn cardedge ii 28pos pcb gold - 1-530844-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530844-7-ND.
CONN CARDEDGE 50 DUAL POS .100" - 5645235-3
Order 'conn cardedge 50 dual pos .100" - 5645235-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5645235-3-ND.
CONN HEADER 22POS DUAL .100 GOLD - 1-87215-3
Order 'conn header 22pos dual .100 gold - 1-87215-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87215-3-ND.
CONN CARDEDGE 50DUAL POS GOLD - 1-530842-1
Order 'conn cardedge 50dual pos gold - 1-530842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-530842-1-ND.
Send this link via E-Mail
Help With This Screen
