Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-583486-8
CONN EDGE .100CL 33POS DUAL GOLD - 1-583486-8 - Connectors
| Digi-Key Part Number | 1-583486-8-ND |
208 |
17.94000 |
Extended Price
3731.52 |
| Manufacturer Part Number | 1-583486-8 | |||
| Description | CONN EDGE .100CL 33POS DUAL GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-583486-8
| Technical/Catalog Information | 1-583486-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 583486 8 15834868 |
1-583486-8 Specification Sheet
CONN EDGE .100CL 33POS DUAL GOLD - 1-583486-8 (1-583486-8-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-583486-8Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-583486-8
Order 'conn edge .100cl 33pos dual gold - 1-583486-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583486-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-794632-8
Order 'conn header 3mm 18pos dual gold - 1-794632-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30422-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641120-8
Order 'conn header 18pos mta-156 gold - 1-641120-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641120-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641209-8
Order 'conn header 18pos str .156 gold - 1-641209-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641209-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641215-8
Order 'conn header 18pos mta-100 gold - 1-641215-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641215-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641216-8
Order 'conn header 18pos r/a gold - 1-641216-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641216-8-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 1-644042-8
Order 'conn rcpt 18pos .100 polar gold - 1-644042-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644042-8-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Closed End, Polarizing Key 1-644460-8
Order 'conn rcpt 18pos .156 18awg gold - 1-644460-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644460-8-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-87654-8
Order 'conn header 18pos r/a gold - 1-87654-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87654-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644884-8
Order 'conn header 18pos vert .100 gold - 1-644884-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644884-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-644886-8
Order 'conn header 18pos vert .100 gold - 1-644886-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644886-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104350-8
Order 'conn hdr brkway 50pos dual 30au - 1-104350-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104350-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104351-8
Order 'conn hdr brkway 50pos dual 15au - 1-104351-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104351-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104432-8
Order 'conn hdr brkway 50pos dual 30au - 1-104432-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104432-8-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 1-104433-8
Order 'conn hdr brkway 50pos dual 15au - 1-104433-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104433-8-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 1-583486-8
Send this link via E-Mail
Help With This Screen
