CONN CARDEDGE 10DUAL POS.100GOLD - 1-583485-2 - Connectors
| Digi-Key Part Number | 1-583485-2-ND |
312 |
3.39000 |
Extended Price
1057.68 |
| Manufacturer Part Number | 1-583485-2 | |||
| Description | CONN CARDEDGE 10DUAL POS.100GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-583485-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 583485 2 15834852 |
1-583485-2 Specification Sheet
CONN CARDEDGE 10DUAL POS.100GOLD - 1-583485-2 (1-583485-2-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 10DUAL POS.100GOLD - 1-583485-2
Order 'conn cardedge 10dual pos.100gold - 1-583485-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583485-2-ND.
CONN CARDEDGE 10DUAL POS.156GOLD - 1-583660-0
Order 'conn cardedge 10dual pos.156gold - 1-583660-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583660-0-ND.
CONN CARDEDGE 22DL POS SLD GOLD - 2-583660-1
Order 'conn cardedge 22dl pos sld gold - 2-583660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-583660-1-ND.
CONN CARDEDGE 184POS .050" G/F - 2-1734377-1
Order 'conn cardedge 184pos .050" g/f - 2-1734377-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1734377-1-ND.
CONN CARDEDGE 18DUAL POS.125GOLD - 1-583533-6
Order 'conn cardedge 18dual pos.125gold - 1-583533-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583533-6-ND.
CONN CARDEDGE 18DUAL POS.156GOLD - 1-583660-7
Order 'conn cardedge 18dual pos.156gold - 1-583660-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583660-7-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119254-9
Order 'conn cardedge 43dl pos .156 gold - 2-119254-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119254-9-ND.
CONN CARDEDGE 36DL POS .100 GOLD - 2-119738-2
Order 'conn cardedge 36dl pos .100 gold - 2-119738-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-2-ND.
CONN CARDEDGE 43DL POS .156 GOLD - 2-119790-9
Order 'conn cardedge 43dl pos .156 gold - 2-119790-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119790-9-ND.
CONN CARDEDGE 15DL POS .100 GOLD - 2-1437260-9
Order 'conn cardedge 15dl pos .100 gold - 2-1437260-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437260-9-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
CONN CARDEDGE 10DL POS .100 GOLD - 2-1437269-0
Order 'conn cardedge 10dl pos .100 gold - 2-1437269-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437269-0-ND.
CONN CARDEDGE 12DL POS STR .156 - 2-1437273-4
Order 'conn cardedge 12dl pos str .156 - 2-1437273-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437273-4-ND.
CONN CARDEDGE 10POS W/O GUIDES - 2-1437411-4
Order 'conn cardedge 10pos w/o guides - 2-1437411-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437411-4-ND.
Send this link via E-Mail
Help With This Screen
