Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SOCKET 65DL POS R/A .100 - 1-531396-0

Digi-Key Part Number 1-531396-0-ND
Price Break
100
Unit Price
77.11500
Extended Price
7711.50
Manufacturer Part Number1-531396-0
DescriptionCONN SOCKET 65DL POS R/A .100
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1-531396-0
VendorAMP/Tyco Electronics
CategoryConnectors
Mounting TypeThrough Hole with Board Lock
Number of Positions130 [Nom]
Number of Rows2 [Nom]
Pitch2.540 mm [Typ]
Height11.170 mm [Typ]
Length187.960 mm [Typ]
Width21.590 mm [Typ]
Contact TypeSocket
Termination StyleSolder Post
Contact MaterialCopper Alloy
Contact FinishGold
Contact Finish Thickness30.00 µin [Min]
Flammability RatingUL 94V-0
Housing ColorBlack
Housing MaterialPlastic, Glass Filled
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1 531396 0
15313960

1-531396-0 Specification Sheet

Image of CONN SOCKET 65DL POS R/A .100 - 1-531396-0

CONN SOCKET 65DL POS R/A .100 - 1-531396-0 (1-531396-0-ND)

Related parts:
CONN SOCKET 65DL POS R/A .100 - 1-531396-0
 Order 'conn socket 65dl pos r/a .100 - 1-531396-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-531396-0-ND.
CONN SOCKET 36POS GOLD DIP T/H - 1-1437540-0
 Order 'conn socket 36pos gold dip t/h - 1-1437540-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437540-0-ND.
CONN SOCKET 8POS GOLD DIP T/H - 1-1437542-0
 Order 'conn socket 8pos gold dip t/h - 1-1437542-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437542-0-ND.
CONN RECEPT 10 POS 24AWG MTA 100 - 1-641191-0
 Order 'conn recept 10 pos 24awg mta 100 - 1-641191-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641191-0-ND.
CONN RECEPT 10 POS 26AWG MTA 100 - 1-641192-0
 Order 'conn recept 10 pos 26awg mta 100 - 1-641192-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641192-0-ND.
CONN RECEPT 10 POS 28AWG MTA 100 - 1-641193-0
 Order 'conn recept 10 pos 28awg mta 100 - 1-641193-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641193-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-5767007-0
 Order 'conn plug 114 pos vert 30au pcb - 1-5767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-5767007-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
 Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767007-0-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767005-0
 Order 'conn plug 114 pos vert 30au pcb - 1-767005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-767005-0-ND.
CONN EDGE 65DL POS ZIF .100 GOLD - 2-531020-0
 Order 'conn edge 65dl pos zif .100 gold - 2-531020-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-531020-0-ND.
CONN IC SOCKET 6 POS DIP 15AU - 1825093-1
 Order 'conn ic socket 6 pos dip 15au - 1825093-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32868-ND.
CONN SOCKET 24POS GOLD DIP T/H - 1-1437514-4
 Order 'conn socket 24pos gold dip t/h - 1-1437514-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437514-4-ND.
CONN SOCKET 8POS GOLD DIP T/H - 1-1437535-3
 Order 'conn socket 8pos gold dip t/h - 1-1437535-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437535-3-ND.
CONN SOCKET 8POS DIP GOLD W/RAIL - 1-1437537-9
 Order 'conn socket 8pos dip gold w/rail - 1-1437537-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437537-9-ND.
CONN SOCKET 36POS TIN DIP T/H - 1-1437540-2
 Order 'conn socket 36pos tin dip t/h - 1-1437540-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437540-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SOCKET 64POS W/ STRAIN RLF - XG4M6430T Next: CONN SOCKET 68POS 1.27MM (4PCS) - FX2B-68SA-1.27R