CONN 11POS HEADER 8MMX0.1" DUAL - 151-011-220-322
| Digi-Key Part Number | 151-011-220-322-ND |
500 |
.50000 |
Extended Price
250.00 |
| Manufacturer Part Number | 151-011-220-322 | |||
| Description | CONN 11POS HEADER 8MMX0.1" DUAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-011-220-322 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 11 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | 151 |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
151 011 220 322 151011220322 |
151-011-220-322 Specification Sheet
CONN 11POS HEADER 8MMX0.1" DUAL - 151-011-220-322 (151-011-220-322-ND)
Related parts:CONN 11POS HEADER 8MMX0.1" DUAL - 151-011-220-322
Order 'conn 11pos header 8mmx0.1" dual - 151-011-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-011-220-322-ND.
CONN 11POS HEADER 6MMX0.1" DUAL - 151-011-220-312
Order 'conn 11pos header 6mmx0.1" dual - 151-011-220-312' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-011-220-312-ND.
CONN 10POS HEADER 8MMX0.1" DUAL - 151-010-220-322
Order 'conn 10pos header 8mmx0.1" dual - 151-010-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-010-220-322-ND.
CONN 12POS HEADER 8MMX0.1" DUAL - 151-012-220-322
Order 'conn 12pos header 8mmx0.1" dual - 151-012-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-012-220-322-ND.
CONN 13POS HEADER 8MMX0.1" DUAL - 151-013-220-322
Order 'conn 13pos header 8mmx0.1" dual - 151-013-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-013-220-322-ND.
CONN 14POS HEADER 8MMX0.1" DUAL - 151-014-220-322
Order 'conn 14pos header 8mmx0.1" dual - 151-014-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-014-220-322-ND.
CONN 15POS HEADER 8MMX0.1" DUAL - 151-015-220-322
Order 'conn 15pos header 8mmx0.1" dual - 151-015-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-015-220-322-ND.
CONN 16POS HEADER 8MMX0.1" DUAL - 151-016-220-322
Order 'conn 16pos header 8mmx0.1" dual - 151-016-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-016-220-322-ND.
CONN 17POS HEADER 8MMX0.1" DUAL - 151-017-220-322
Order 'conn 17pos header 8mmx0.1" dual - 151-017-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-017-220-322-ND.
CONN 18POS HEADER 8MMX0.1" DUAL - 151-018-220-322
Order 'conn 18pos header 8mmx0.1" dual - 151-018-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-018-220-322-ND.
CONN 19POS HEADER 8MMX0.1" DUAL - 151-019-220-322
Order 'conn 19pos header 8mmx0.1" dual - 151-019-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-019-220-322-ND.
CONN 20POS HEADER 8MMX0.1" DUAL - 151-020-220-322
Order 'conn 20pos header 8mmx0.1" dual - 151-020-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-020-220-322-ND.
CONN 21POS HEADER 8MMX0.1" DUAL - 151-021-220-322
Order 'conn 21pos header 8mmx0.1" dual - 151-021-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-021-220-322-ND.
CONN 22POS HEADER 8MMX0.1" DUAL - 151-022-220-322
Order 'conn 22pos header 8mmx0.1" dual - 151-022-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-022-220-322-ND.
CONN 23POS HEADER 8MMX0.1" DUAL - 151-023-220-322
Order 'conn 23pos header 8mmx0.1" dual - 151-023-220-322' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 151-023-220-322-ND.
Send this link via E-Mail
Help With This Screen