CONN CARD EDGE 92 POS .050 PCI - 145168-4 - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145168-4
| Digi-Key Part Number | 145168-4-ND |
210 |
2.29500 |
Extended Price
481.95 |
| Manufacturer Part Number | 145168-4 | |||
| Description | CONN CARD EDGE 92 POS .050 PCI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145168-4
| Technical/Catalog Information | 145168-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Natural |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
145168 4 1451684 |
145168-4 Specification Sheet
CONN CARD EDGE 92 POS .050 PCI - 145168-4 (145168-4-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145168-4CONN CARD EDGE 92 POS .050 PCI - 145168-4
Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-4
Order 'conn card edge 92 pos .050 pci - 5145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145168-4
Order 'conn card edge 92 pos .050 pci - 5145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145168-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-4
Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145167-4
Order 'conn card edge 60 pos .050 pci - 145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145167-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 5145167-4
Order 'conn card edge 60 pos .050 pci - 5145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145167-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145246-1-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-8
Order 'conn card edge 92 pos .050 pci - 5145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145246-1
Order 'conn card edge 92 pos .050 pci - 5145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145246-1-ND.
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-8
Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-8-ND.
CONN CARDEDGE 60 DL POS .050 PCI - 5145154-4
Order 'conn cardedge 60 dl pos .050 pci - 5145154-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97905-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145168-4
Send this link via E-Mail
Help With This Screen
