CONN CARD EDGE 92 POS .050 PCI - 145166-4 - Connectors, Interconnects
| Digi-Key Part Number | 145166-4-ND |
1 25 100 500 |
4.86000 4.05000 3.24000 2.68920 |
Extended Price
4.86 101.25 324.00 1344.60 |
| Manufacturer Part Number | 145166-4 | |||
| Description | CONN CARD EDGE 92 POS .050 PCI | |||
| Quantity Available | 375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 145166-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Natural |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
145166 4 1451664 |
145166-4 Specification Sheet
CONN CARD EDGE 92 POS .050 PCI - 145166-4 (145166-4-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CARD EDGE 92 POS .050 PCI - 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 145168-4
Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-4
Order 'conn card edge 92 pos .050 pci - 5145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145168-4
Order 'conn card edge 92 pos .050 pci - 5145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145168-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-4
Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145167-4
Order 'conn card edge 60 pos .050 pci - 145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145167-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145246-1-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-8
Order 'conn card edge 92 pos .050 pci - 5145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-8-ND.
CONN CARD EDGE 60 POS .050 PCI - 5145167-4
Order 'conn card edge 60 pos .050 pci - 5145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145167-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145246-1
Order 'conn card edge 92 pos .050 pci - 5145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145246-1-ND.
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-8
Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-8-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145154-2-ND.
Send this link via E-Mail
Help With This Screen
