Keywords:





CONN CARD EDGE 92 POS .050 PCI - 145165-4

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI™ 145165-4

Digi-Key Part Number 145165-4-ND
Price Break
1
25
100
500
Unit Price
4.80000
4.00000
3.20000
2.65600
Extended Price
4.80
100.00
320.00
1328.00
Manufacturer Part Number145165-4
DescriptionCONN CARD EDGE 92 POS .050 PCI
Quantity Available 78
All prices are in USD

Purchase Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI™ 145165-4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI™ 145165-4
Technical/Catalog Information145165-4
VendorTyco Electronics
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypePCI™
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific
Number of Positions 184
Number of Rows2
Pitch0.050" (1.27mm)
PackagingBulk
ColorNatural
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 145165 4
1451654

145165-4 Specification Sheet

Image of CONN CARD EDGE 92 POS .050 PCI - 145165-4

CONN CARD EDGE 92 POS .050 PCI - 145165-4 (145165-4-ND)

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI™ 145165-4
CONN CARD EDGE 92 POS .050 PCI - 145165-4
 Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-4
 Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145168-4
 Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-4
 Order 'conn card edge 92 pos .050 pci - 5145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145168-4
 Order 'conn card edge 92 pos .050 pci - 5145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145168-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-4
 Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145167-4
 Order 'conn card edge 60 pos .050 pci - 145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145167-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 5145167-4
 Order 'conn card edge 60 pos .050 pci - 5145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145167-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
 Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
 Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145246-1-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-8
 Order 'conn card edge 92 pos .050 pci - 5145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145246-1
 Order 'conn card edge 92 pos .050 pci - 5145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145246-1-ND.
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
 Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-8
 Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-8-ND.
CONN CARDEDGE 60 DL POS .050 PCI - 5145154-4
 Order 'conn cardedge 60 dl pos .050 pci - 5145154-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97905-ND.

Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI™ 145165-4
Send this link via E-Mail
Help With This Screen

CONN CARD EDGE 92 POS .050 PCI - 145165-4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2 Next: CONN CARD EDGE 92 POS .050 PCI - 145166-4
CONN CARD EDGE 92 POS .050 PCI - 145165-4