CONN CARD EDGE 60 POS .050 PCI - 145154-4
| Digi-Key Part Number | 145154-4-ND |
1 25 100 500 |
3.73000 3.10400 2.48330 2.06118 |
Extended Price
3.73 77.60 248.33 1030.59 |
| Manufacturer Part Number | 145154-4 | |||
| Description | CONN CARD EDGE 60 POS .050 PCI | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 145154-4 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 120 [Nom] |
| Number of Rows | 2 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Height | 15.490 mm [Typ] |
| Length | 84.836 mm [Typ] |
| Width | 8.890 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 30.00 µin [Min] |
| Housing Color | Natural |
| Housing Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
145154 4 1451544 |
145154-4 Specification Sheet
CONN CARD EDGE 60 POS .050 PCI - 145154-4 (145154-4-ND)
Related parts:CONN CARD EDGE 60 POS .050 PCI - 145154-4
Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145154-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 145154-8
Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145154-8-ND.
CONN CARD EDGE 60 POS .050 PCI - 145167-4
Order 'conn card edge 60 pos .050 pci - 145167-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145167-4-ND.
CONN CARD EDGE 60 POS .050 PCI - 5145167-4
Order 'conn card edge 60 pos .050 pci - 5145167-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145167-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145168-4
Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145165-4
Order 'conn card edge 92 pos .050 pci - 5145165-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-4
Order 'conn card edge 92 pos .050 pci - 5145166-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145168-4
Order 'conn card edge 92 pos .050 pci - 5145168-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145168-4-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-145154-2-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 145246-1-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-5145154-2
Order 'conn card edge 60 pos .050 dual - 1-5145154-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-5145154-2-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-8
Order 'conn card edge 92 pos .050 pci - 5145166-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5145166-8-ND.
Send this link via E-Mail
Help With This Screen