AMP PACE CONN 18POS 100X200C/L - 119738-4 - Connectors
| Digi-Key Part Number | 119738-4-ND |
440 |
7.23000 |
Extended Price
3181.20 |
| Manufacturer Part Number | 119738-4 | |||
| Description | AMP PACE CONN 18POS 100X200C/L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 119738-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Press-Fit |
| Features | - |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
119738 4 1197384 |
119738-4 Specification Sheet
AMP PACE CONN 18POS 100X200C/L - 119738-4 (119738-4-ND) - Connectors
Related parts Connectors :AMP PACE CONN 18POS 100X200C/L - 119738-4
Order 'amp pace conn 18pos 100x200c/l - 119738-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 119738-4-ND.
AMP PACE CONN 40POS 100X200C/L - 2-119738-6
Order 'amp pace conn 40pos 100x200c/l - 2-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-119738-6-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119738-6
Order 'amp pace conn 50pos 100x200c/l - 3-119738-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119738-6-ND.
AMP PACE CONN 32POS 100X200C/L - 1-650122-8
Order 'amp pace conn 32pos 100x200c/l - 1-650122-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-650122-8-ND.
AMP PACE CONN 37POS 100X200C/L - 2-650122-3
Order 'amp pace conn 37pos 100x200c/l - 2-650122-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-3-ND.
AMP PACE CONN 43POS 100X200C/L - 2-650122-9
Order 'amp pace conn 43pos 100x200c/l - 2-650122-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-650122-9-ND.
AMP PACE CONN 50POS 100X200C/L - 3-119216-6
Order 'amp pace conn 50pos 100x200c/l - 3-119216-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-119216-6-ND.
CONN RCPT 4POS 18AWG MTA-156 - 640477-4
Order 'conn rcpt 4pos 18awg mta-156 - 640477-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640477-4-ND.
CONN HEADER 18POS DUAL TIN SMD - 4-794636-8
Order 'conn header 18pos dual tin smd - 4-794636-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33242TR-ND.
CONN HEADER 18POS DUAL GOLD SMD - 4-794638-8
Order 'conn header 18pos dual gold smd - 4-794638-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34909TR-ND.
CONN RING TONGUE 8AWG #1/4 - 2-322049-5
Order 'conn ring tongue 8awg #1/4 - 2-322049-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-322049-5-ND.
CONN RING TONGUE 22-26AWG #4 - 2-323914-1
Order 'conn ring tongue 22-26awg #4 - 2-323914-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323914-1-ND.
CONN RING TONGUE 22-16AWG #4 - 2-32944-1
Order 'conn ring tongue 22-16awg #4 - 2-32944-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-32944-1-ND.
CONN RING TONG 22-16AWG #4 TIN - 2-330648-1
Order 'conn ring tong 22-16awg #4 tin - 2-330648-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-330648-1-ND.
CONN RING TONG 16-14AWG #4 TIN - 2-34119-1
Order 'conn ring tong 16-14awg #4 tin - 2-34119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34119-1-ND.
Send this link via E-Mail
Help With This Screen
