CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2 - Connectors
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145166-2
| Digi-Key Part Number | 1-145166-2-ND |
2100 |
2.74500 |
Extended Price
5764.50 |
| Manufacturer Part Number | 1-145166-2 | |||
| Description | CONN CARD EDGE 92 POS .050 DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145166-2
| Technical/Catalog Information | 1-145166-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | Natural |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 145166 2 11451662 |
1-145166-2 Specification Sheet
CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2 (1-145166-2-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145166-2CONN CARD EDGE 92 POS .050 DUAL - 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145166-2-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145154-2-ND.
CONN CARD EDGE 60 POS .050 DUAL - 1-5145154-2
Order 'conn card edge 60 pos .050 dual - 1-5145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5145154-2-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145166-8
Order 'conn card edge 92 pos .050 pci - 145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145246-1-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145246-1
Order 'conn card edge 92 pos .050 pci - 5145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145246-1-ND.
CONN CARD EDGE 92 POS .050 PCI - 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145165-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 145168-4
Order 'conn card edge 92 pos .050 pci - 145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145168-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-4
Order 'conn card edge 92 pos .050 pci - 5145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-4-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145166-8
Order 'conn card edge 92 pos .050 pci - 5145166-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145166-8-ND.
CONN CARD EDGE 92 POS .050 PCI - 5145168-4
Order 'conn card edge 92 pos .050 pci - 5145168-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145168-4-ND.
CONN CARD EDGE 10 POS .100 - 583717-1
Order 'conn card edge 10 pos .100 - 583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583717-1-ND.
CONN CARD EDGE 24 POS - 337-024-541-202
Order 'conn card edge 24 pos - 337-024-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-024-541-202-ND.
CONN CARD EDGE 30 POS - 337-030-541-202
Order 'conn card edge 30 pos - 337-030-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 337-030-541-202-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145166-2
Send this link via E-Mail
Help With This Screen
