Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145154-2
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2 - Connectors
| Digi-Key Part Number | 1-145154-2-ND |
2100 |
2.50000 |
Extended Price
5250.00 |
| Manufacturer Part Number | 1-145154-2 | |||
| Description | CONN CARD EDGE 60 POS .050 DUAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145154-2
| Technical/Catalog Information | 1-145154-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | PCI |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Card Specific |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Bulk |
| Color | White |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 145154 2 11451542 |
1-145154-2 Specification Sheet
CONN CARD EDGE 60 POS .050 DUAL - 1-145154-2 (1-145154-2-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145154-2Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145154-2
Order 'conn card edge 60 pos .050 dual - 1-145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145154-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 1-5145154-2
Order 'conn card edge 60 pos .050 dual - 1-5145154-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5145154-2-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145166-2
Order 'conn card edge 92 pos .050 dual - 1-145166-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-145166-2-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 583717-1
Order 'conn card edge 10 pos .100 - 583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583717-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 145154-4
Order 'conn card edge 60 pos .050 pci - 145154-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-4-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 145154-8
Order 'conn card edge 60 pos .050 pci - 145154-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145154-8-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145167-4
Order 'conn card edge 60 pos .050 pci - 145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145167-4-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Lock, Card Specific 5145167-4
Order 'conn card edge 60 pos .050 pci - 5145167-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145167-4-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145246-1
Order 'conn card edge 92 pos .050 pci - 145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145246-1-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 5145246-1
Order 'conn card edge 92 pos .050 pci - 5145246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5145246-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 645395-1
Order 'conn cardedge hsng 27dl pos gold - 645395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 645395-1-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 646149-1
Order 'conn cardedge hsng 2odl pos gold - 646149-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646149-1-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145098-1
Order 'conn card edge 60pos.050 pci smd - 145098-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145098-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145165-4
Order 'conn card edge 92 pos .050 pci - 145165-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145165-4-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics PCI 145166-4
Order 'conn card edge 92 pos .050 pci - 145166-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 145166-4-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Tyco Electronics PCI Board Guide, Card Specific 1-145154-2
Send this link via E-Mail
Help With This Screen
