CONN CARDEDGE 28DL POS STR .125 - 1-1437274-5
| Digi-Key Part Number | 1-1437274-5-ND |
200 |
4.45500 |
Extended Price
891.00 |
| Manufacturer Part Number | 1-1437274-5 | |||
| Description | CONN CARDEDGE 28DL POS STR .125 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1437274-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.071" (1.37mm ~ 1.80mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | Cantilever |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) 1/8" |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1437274 5 114372745 |
1-1437274-5 Specification Sheet
CONN CARDEDGE 28DL POS STR .125 - 1-1437274-5 (1-1437274-5-ND)
Related parts:CONN CARDEDGE 28DL POS STR .125 - 1-1437274-5
Order 'conn cardedge 28dl pos str .125 - 1-1437274-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437274-5-ND.
CONN CARDEDGE 31DL POS STR .125 - 3-1437274-0
Order 'conn cardedge 31dl pos str .125 - 3-1437274-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437274-0-ND.
CONN CARDEDGE 10DL POS STR .125 - 1437274-4
Order 'conn cardedge 10dl pos str .125 - 1437274-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437274-4-ND.
CONN CARDEDGE 18DL POS STR .125 - 1437274-8
Order 'conn cardedge 18dl pos str .125 - 1437274-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437274-8-ND.
CONN CARDEDGE 22DL POS STR .125 - 1437274-9
Order 'conn cardedge 22dl pos str .125 - 1437274-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437274-9-ND.
CONN CARDEDGE 28DL POS .125 GOLD - 2-1437268-5
Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437268-5-ND.
CONN CARDEDGE 40DL POS STR .100 - 3-1437276-1
Order 'conn cardedge 40dl pos str .100 - 3-1437276-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437276-1-ND.
CONN CARDEDGE 43DL POS STR .156 - 5-1437273-9
Order 'conn cardedge 43dl pos str .156 - 5-1437273-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437273-9-ND.
CONN CARDEDGE 60DL POS STR .100 - 5-1437276-5
Order 'conn cardedge 60dl pos str .100 - 5-1437276-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437276-5-ND.
CONN CARDEDGE 28DL POS SLD GOLD - 583407-1
Order 'conn cardedge 28dl pos sld gold - 583407-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 583407-1-ND.
CONN CARDEDGE 27 POS 30AU .125 - 645394-1
Order 'conn cardedge 27 pos 30au .125 - 645394-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 645394-1-ND.
CONN CARDEDGE 12DL POS .156 GOLD - 1-1437267-4
Order 'conn cardedge 12dl pos .156 gold - 1-1437267-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437267-4-ND.
CONN CARDEDGE 31DL POS STR .100 - 1437276-3
Order 'conn cardedge 31dl pos str .100 - 1437276-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437276-3-ND.
CONN CARDEDGE 28DL POS .100 GOLD - 2-1437262-6
Order 'conn cardedge 28dl pos .100 gold - 2-1437262-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437262-6-ND.
CONN CARDEDGE 12DL POS STR .156 - 2-1437273-4
Order 'conn cardedge 12dl pos str .156 - 2-1437273-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437273-4-ND.
Send this link via E-Mail
Help With This Screen