CONN CARDEDGE 25POS .100 GOLD - 1-1437265-5
| Digi-Key Part Number | 1-1437265-5-ND |
100 |
9.28500 |
Extended Price
928.50 |
| Manufacturer Part Number | 1-1437265-5 | |||
| Description | CONN CARDEDGE 25POS .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437265-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | - |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1 1437265 5 114372655 |
1-1437265-5 Specification Sheet
CONN CARDEDGE 25POS .100 GOLD - 1-1437265-5 (1-1437265-5-ND)
Related parts:CONN CARDEDGE 25POS .100 GOLD - 1-1437265-5
Order 'conn cardedge 25pos .100 gold - 1-1437265-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437265-5-ND.
CONN CARDEDGE 28POS .100 GOLD - 1-1437265-7
Order 'conn cardedge 28pos .100 gold - 1-1437265-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437265-7-ND.
CONN CARDEDGE 100DUAL .100 GOLD - 1-645147-5
Order 'conn cardedge 100dual .100 gold - 1-645147-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-645147-5-ND.
CONN CARDEDGE 40DUAL POS GOLD - 1-531020-5
Order 'conn cardedge 40dual pos gold - 1-531020-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-531020-5-ND.
CONN RCPT 16POS .100 GOLD - 1-103900-5
Order 'conn rcpt 16pos .100 gold - 1-103900-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-103900-5-ND.
CONN RCPT 96POS .100 GOLD - 1-532955-5
Order 'conn rcpt 96pos .100 gold - 1-532955-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532955-5-ND.
CONN RCPT 48POS .100 GOLD - 1-535512-5
Order 'conn rcpt 48pos .100 gold - 1-535512-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535512-5-ND.
CONN RCPT 17POS .100 GOLD - 1-535541-5
Order 'conn rcpt 17pos .100 gold - 1-535541-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535541-5-ND.
CONN RCPT 15POS .100 GOLD - 1-641192-5
Order 'conn rcpt 15pos .100 gold - 1-641192-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-641192-5-ND.
CONN HEADER 15POS .100 GOLD - 1-87220-5
Order 'conn header 15pos .100 gold - 1-87220-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87220-5-ND.
CONN CARDEDGE 18POS .125 GOLD - 1-5530844-5
Order 'conn cardedge 18pos .125 gold - 1-5530844-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5530844-5-ND.
CONN CARDEDGE 15POS .100 GOLD - 119738-1
Order 'conn cardedge 15pos .100 gold - 119738-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 119738-1-ND.
CONN CARDEDGE 25POS .100CL GOLD - 7-1437269-1
Order 'conn cardedge 25pos .100cl gold - 7-1437269-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437269-1-ND.
CONN CARDEDGE 25POS .100 30GOLD - 5530843-5
Order 'conn cardedge 25pos .100 30gold - 5530843-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31718-ND.
CONN HEADER 15POS R/A .100 GOLD - 1-87233-5
Order 'conn header 15pos r/a .100 gold - 1-87233-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87233-5-ND.
Send this link via E-Mail
Help With This Screen