IC MUX QUAD 2INPUT LV 16-SOEIAJ - MC74LCX158MELG
| Digi-Key Part Number | MC74LCX158MELG-ND |
2000 |
.33108 |
Extended Price
662.16 |
| Manufacturer Part Number | MC74LCX158MELG | |||
| Description | IC MUX QUAD 2INPUT LV 16-SOEIAJ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74LCX158MELG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 2:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 24mA, 24mA |
| Package / Case | 16-SOEIAJ |
| Packaging | Tape & Reel (TR) |
| Series | 74LCX |
| Supply Voltage | 2 V ~ 3.6 V |
| Type | Digital Multiplexer Logic Buffered |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74LCX158MELG MC74LCX158MELG |
MC74LCX158MELG Specification Sheet
IC MUX QUAD 2INPUT LV 16-SOEIAJ - MC74LCX158MELG (MC74LCX158MELG-ND)
Related parts :IC MUX QUAD 2INPUT LV 16-SOEIAJ - MC74LCX158MELG
Order 'ic mux quad 2input lv 16-soeiaj - MC74LCX158MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158MELG-ND.
IC MUX QUAD 2INPUT LV 16-SOEIAJ - MC74LCX158MG
Order 'ic mux quad 2input lv 16-soeiaj - MC74LCX158MG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158MG-ND.
IC MUX QUAD 2INPUT LV 16-SOEIAJ - MC74LCX158M
Order 'ic mux quad 2input lv 16-soeiaj - MC74LCX158M' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158M-ND.
IC MUX QUAD 2INPUT LV 16-SOEIAJ - MC74LCX158MEL
Order 'ic mux quad 2input lv 16-soeiaj - MC74LCX158MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158MEL-ND.
IC MUX QUAD 2INPUT HS 16-SOEIAJ - MC74ACT157MELG
Order 'ic mux quad 2input hs 16-soeiaj - MC74ACT157MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT157MELG-ND.
IC MUX QUAD 2INPUT 3ST 16-SOEIAJ - MC74ACT257MELG
Order 'ic mux quad 2input 3st 16-soeiaj - MC74ACT257MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT257MELG-ND.
IC MUX QUAD 2INPUT 3ST 16-SOEIAJ - MC74ACT257MEL
Order 'ic mux quad 2input 3st 16-soeiaj - MC74ACT257MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT257MEL-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX157DR2G
Order 'ic mux quad 2input lv 16-soic - MC74LCX157DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DR2G-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX157DR2
Order 'ic mux quad 2input lv 16-soic - MC74LCX157DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DR2-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DTG
Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DTG-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DT
Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DT-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DTR2G
Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DTR2G-ND.
IC MUX QUAD 2INPUT LV 16-TSSOP - MC74LCX157DTR2
Order 'ic mux quad 2input lv 16-tssop - MC74LCX157DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX157DTR2-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX158DR2G
Order 'ic mux quad 2input lv 16-soic - MC74LCX158DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DR2G-ND.
IC MUX QUAD 2INPUT LV 16-SOIC - MC74LCX158DR2
Order 'ic mux quad 2input lv 16-soic - MC74LCX158DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LCX158DR2-ND.
Send this link via E-Mail
Help With This Screen