CONN PLUG 30POS 4MM SMD .5MM - 53916-0308-C
| Digi-Key Part Number | WM24026-ND |
1 10 25 100 250 500 1000 |
6.71000 5.36600 4.47160 3.57730 3.13012 2.68296 2.41466 |
Extended Price
6.71 53.66 111.79 357.73 782.53 1341.48 2414.66 |
| Manufacturer Part Number | 53916-0308-C | |||
| Description | CONN PLUG 30POS 4MM SMD .5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 53916-0308-C |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 30 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Bulk |
| Height | 3.370 mm [Typ] |
| Length | 9.800 mm [Typ] |
| Width | 3.100 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Finish | Gold |
| Types of Contacts | 30 General |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
53916 0308 C 539160308C WM24026 ND WM24026ND WM24026 |
53916-0308-C Specification Sheet
CONN PLUG 30POS 4MM SMD .5MM - 53916-0308-C (WM24026-ND)
Related parts :CONN PLUG 30POS 4MM SMD .5MM - 53916-0308
Order 'conn plug 30pos 4mm smd .5mm - 53916-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0308-ND.
CONN PLUG 30POS 4MM SMD .5MM - 53916-0308-C
Order 'conn plug 30pos 4mm smd .5mm - 53916-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24026-ND.
CONN PLUG 30POS 3MM SMD .5MM - 53748-0308
Order 'conn plug 30pos 3mm smd .5mm - 53748-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0308-ND.
CONN PLUG 30POS 2.5MM SMD .5MM - 53885-0308
Order 'conn plug 30pos 2.5mm smd .5mm - 53885-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53885-0308-ND.
CONN PLUG 20POS 4MM SMD .5MM - 53916-0208
Order 'conn plug 20pos 4mm smd .5mm - 53916-0208' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0208-ND.
CONN PLUG 40POS 4MM SMD .5MM - 53916-0408
Order 'conn plug 40pos 4mm smd .5mm - 53916-0408' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0408-ND.
CONN PLUG 50POS 4MM SMD .5MM - 53916-0508
Order 'conn plug 50pos 4mm smd .5mm - 53916-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0508-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608
Order 'conn plug 60pos 4mm smd .5mm - 53916-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0608-ND.
CONN PLUG 80POS 4MM SMD .5MM - 53916-0808
Order 'conn plug 80pos 4mm smd .5mm - 53916-0808' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0808-ND.
CONN RECEPT 30POS 4MM SMD .5MM - 54167-0308
Order 'conn recept 30pos 4mm smd .5mm - 54167-0308' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 54167-0308-ND.
CONN PLUG 30POS 2.5MM SMD .5MM - 53885-0308-C
Order 'conn plug 30pos 2.5mm smd .5mm - 53885-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24002-ND.
CONN PLUG 30POS 3MM SMD .5MM - 53748-0308-C
Order 'conn plug 30pos 3mm smd .5mm - 53748-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24014-ND.
CONN RECEPT 30POS 4MM SMD .5MM - 54167-0308-C
Order 'conn recept 30pos 4mm smd .5mm - 54167-0308-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24020-ND.
CONN PLUG 20POS 4MM SMD .5MM - 53916-0208-C
Order 'conn plug 20pos 4mm smd .5mm - 53916-0208-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24025-ND.
CONN PLUG 40POS 4MM SMD .5MM - 53916-0408-C
Order 'conn plug 40pos 4mm smd .5mm - 53916-0408-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24027-ND.
Send this link via E-Mail
Help With This Screen