Keywords:





IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2G - Integrated Circuits (ICs)

Digi-Key Part Number MC74ACT373DTR2G-ND
Price Break
2500
Unit Price
.21742
Extended Price
543.55
Manufacturer Part NumberMC74ACT373DTR2G
DescriptionIC LATCH OCT TRANSP 3ST 20-TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMC74ACT373DTR2G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits1
Circuit8:8
Output TypeTri-State
Current - Output High, Low24mA, 24mA
Mounting TypeSurface Mount
Package / Case20-TSSOP
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Delay Time - Propagation7ns
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC74ACT373DTR2G
MC74ACT373DTR2G

MC74ACT373DTR2G Specification Sheet

Image of IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2G

IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2G (MC74ACT373DTR2G-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2G
 Order 'ic latch oct transp 3st 20-tssop - MC74ACT373DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT373DTR2G-ND.
IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74AC373DTR2G
 Order 'ic latch oct transp 3st 20-tssop - MC74AC373DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC373DTR2G-ND.
IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74AC373DTR2
 Order 'ic latch oct transp 3st 20-tssop - MC74AC373DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74AC373DTR2-ND.
IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2
 Order 'ic latch oct transp 3st 20-tssop - MC74ACT373DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT373DTR2-ND.
IC LATCH OCT NONINV 3ST 20-TSSOP - MC74VHC573DTR2G
 Order 'ic latch oct noninv 3st 20-tssop - MC74VHC573DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC573DTR2G-ND.
IC LATCH OCT NONINV 3ST 20-TSSOP - MC74VHC573DTR2
 Order 'ic latch oct noninv 3st 20-tssop - MC74VHC573DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC573DTR2-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT373PWRE4
 Order 'ic latch oct transp d 20-tssop - SN74HCT373PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT373PWRE4-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT373PWRG4
 Order 'ic latch oct transp d 20-tssop - SN74HCT373PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT373PWRG4-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT373PWT
 Order 'ic latch oct transp d 20-tssop - SN74HCT373PWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT373PWT-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT373PWTE4
 Order 'ic latch oct transp d 20-tssop - SN74HCT373PWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT373PWTE4-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT573PWR
 Order 'ic latch oct transp d 20-tssop - SN74HCT573PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT573PWR-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT573PWRE4
 Order 'ic latch oct transp d 20-tssop - SN74HCT573PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT573PWRE4-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT373PW
 Order 'ic latch oct transp d 20-tssop - SN74HCT373PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT373PW-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT373PWE4
 Order 'ic latch oct transp d 20-tssop - SN74HCT373PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT373PWE4-ND.
IC LATCH OCT TRANSP D 20-TSSOP - SN74HCT573PW
 Order 'ic latch oct transp d 20-tssop - SN74HCT573PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HCT573PW-ND.

Send this link via E-Mail
Help With This Screen

IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2 Next: IC LATCH OCT TRANSP 3ST 20SOEIAJ - MC74AC373MELG
IC LATCH OCT TRANSP 3ST 20-TSSOP - MC74ACT373DTR2G