CONN PLUG 60POS 1.5MM SMD .5MM - 55560-0607-C
| Digi-Key Part Number | WM23982-ND |
1 10 25 100 250 500 1000 |
6.74000 5.39000 4.49160 3.59330 3.14412 2.69494 2.42545 |
Extended Price
6.74 53.90 112.29 359.33 786.03 1347.47 2425.45 |
| Manufacturer Part Number | 55560-0607-C | |||
| Description | CONN PLUG 60POS 1.5MM SMD .5MM | |||
| Quantity Available | 432 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55560-0607-C |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 60 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Bulk |
| Height | 1.150 mm [Typ] |
| Length | 16.450 mm [Typ] |
| Width | 2.830 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Types of Contacts | 60 General |
| Contact Resistance | 40.000 mOhms [Max] |
| Housing Material | Plastic, Glass Filled |
| Housing Color | Black |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 1.500 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 16.450 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55560 0607 C 555600607C WM23982 ND WM23982ND WM23982 |
55560-0607-C Specification Sheet
CONN PLUG 60POS 1.5MM SMD .5MM - 55560-0607-C (WM23982-ND)
Related parts:CONN PLUG 60POS 1MM VERT SMD - 53408-0609
Order 'conn plug 60pos 1mm vert smd - 53408-0609' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53408-0609-ND.
CONN PLUG 60POS VERT .8MM SMD - 179029-2
Order 'conn plug 60pos vert .8mm smd - 179029-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179029-2-ND.
CONN PLUG 60POS DUAL 0.4MM SMD - DF18C-60DP-0.4V(51)
Order 'conn plug 60pos dual 0.4mm smd - DF18C-60DP-0.4V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18C-60DP-0.4V51-ND.
CONN PLUG 60POS DUAL 0.5MM SMD - DF23C-60DP-0.5V(92)
Order 'conn plug 60pos dual 0.5mm smd - DF23C-60DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-60DP-0.5V(92)-ND.
CONN PLUG 60POS 1.5MM SMD .5MM - 55560-0607
Order 'conn plug 60pos 1.5mm smd .5mm - 55560-0607' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55560-0607-ND.
CONN PLUG 60POS 1.5MM SMD .5MM - 55560-0607-C
Order 'conn plug 60pos 1.5mm smd .5mm - 55560-0607-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23982-ND.
CONN PLUG 60POS .5MM VERT SMD - 53748-0604
Order 'conn plug 60pos .5mm vert smd - 53748-0604' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0604-ND.
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608
Order 'conn plug 60pos 3mm smd .5mm - 53748-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0608-ND.
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608
Order 'conn plug 60pos 2.5mm smd .5mm - 53885-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53885-0608-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608
Order 'conn plug 60pos 4mm smd .5mm - 53916-0608' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0608-ND.
CONN PLUG 60POS 2MM SMD .5MM - 55650-0688
Order 'conn plug 60pos 2mm smd .5mm - 55650-0688' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55650-0688-ND.
CONN PLUG 60POS 2MM SMD .5MM - 55650-0688-C
Order 'conn plug 60pos 2mm smd .5mm - 55650-0688-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23994-ND.
CONN PLUG 60POS 2.5MM SMD .5MM - 53885-0608-C
Order 'conn plug 60pos 2.5mm smd .5mm - 53885-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24005-ND.
CONN PLUG 60POS 3MM SMD .5MM - 53748-0608-C
Order 'conn plug 60pos 3mm smd .5mm - 53748-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24017-ND.
CONN PLUG 60POS 4MM SMD .5MM - 53916-0608-C
Order 'conn plug 60pos 4mm smd .5mm - 53916-0608-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24029-ND.
Send this link via E-Mail
Help With This Screen