CONN PLUG 50POS 1.5MM SMD .5MM - 55560-0507-C
| Digi-Key Part Number | WM23981-ND |
1 10 25 100 250 500 1000 |
6.28000 5.02600 4.18880 3.35090 2.93204 2.51316 2.26184 |
Extended Price
6.28 50.26 104.72 335.09 733.01 1256.58 2261.84 |
| Manufacturer Part Number | 55560-0507-C | |||
| Description | CONN PLUG 50POS 1.5MM SMD .5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 55560-0507-C |
| Vendor | Molex® |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 50 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Packaging | Bulk |
| Height | 1.150 mm [Typ] |
| Length | 13.950 mm [Typ] |
| Width | 2.830 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Types of Contacts | 50 General |
| Contact Resistance | 40.000 mOhms [Max] |
| Housing Material | Plastic, Glass Filled |
| Housing Color | Black |
| Insulation Resistance | 100 MOhms [Min] |
| Contacts Loaded | All |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55560 0507 C 555600507C WM23981 ND WM23981ND WM23981 |
55560-0507-C Specification Sheet
CONN PLUG 50POS 1.5MM SMD .5MM - 55560-0507-C (WM23981-ND)
Related parts:CONN PLUG 50POS 1MM VERT SMD - 53397-0509
Order 'conn plug 50pos 1mm vert smd - 53397-0509' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53397-0509-ND.
CONN PLUG 50POS 1MM VERT SMD - 53408-0509
Order 'conn plug 50pos 1mm vert smd - 53408-0509' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53408-0509-ND.
CONN PLUG 50POS DUAL 0.4MM SMD - DF18E-50DP-0.4V(51)
Order 'conn plug 50pos dual 0.4mm smd - DF18E-50DP-0.4V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF18E-50DP-0.4V51-ND.
CONN PLUG 50POS DUAL 0.5MM SMD - DF23C-50DP-0.5V(51)
Order 'conn plug 50pos dual 0.5mm smd - DF23C-50DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-50DP-0.5V51-ND.
CONN PLUG 50POS DUAL 0.5MM SMD - DF23C-50DP-0.5V(92)
Order 'conn plug 50pos dual 0.5mm smd - DF23C-50DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-50DP-0.5V(92)-ND.
CONN PLUG 50POS 1.5MM SMD .5MM - 55560-0507
Order 'conn plug 50pos 1.5mm smd .5mm - 55560-0507' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55560-0507-ND.
CONN PLUG 50POS 1.5MM SMD .5MM - 55560-0507-C
Order 'conn plug 50pos 1.5mm smd .5mm - 55560-0507-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23981-ND.
CONN PLUG 50POS 3MM SMD .5MM - 53748-0508
Order 'conn plug 50pos 3mm smd .5mm - 53748-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53748-0508-ND.
CONN PLUG 50POS 2.5MM SMD .5MM - 53885-0508
Order 'conn plug 50pos 2.5mm smd .5mm - 53885-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53885-0508-ND.
CONN PLUG 50POS 4MM SMD .5MM - 53916-0508
Order 'conn plug 50pos 4mm smd .5mm - 53916-0508' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53916-0508-ND.
CONN PLUG 50POS 2MM SMD .5MM - 55650-0588
Order 'conn plug 50pos 2mm smd .5mm - 55650-0588' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55650-0588-ND.
CONN PLUG 50POS 2MM SMD .5MM - 55650-0588-C
Order 'conn plug 50pos 2mm smd .5mm - 55650-0588-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23993-ND.
CONN PLUG 50POS 2.5MM SMD .5MM - 53885-0508-C
Order 'conn plug 50pos 2.5mm smd .5mm - 53885-0508-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24004-ND.
CONN PLUG 50POS 3MM SMD .5MM - 53748-0508-C
Order 'conn plug 50pos 3mm smd .5mm - 53748-0508-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24016-ND.
CONN PLUG 50POS 4MM SMD .5MM - 53916-0508-C
Order 'conn plug 50pos 4mm smd .5mm - 53916-0508-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM24028-ND.
Send this link via E-Mail
Help With This Screen