BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
| Digi-Key Part Number | 439-1000-ND |
1 10 50 100 500 1000 |
4.94000 4.57000 4.32260 3.95200 3.58150 3.21100 |
Extended Price
4.94 45.70 216.13 395.20 1790.75 3211.00 |
| Manufacturer Part Number | TL-2150/S | |||
| Description | BATT LITH 1/2AA 3.6V XTRA CYL | |||
| Quantity Available | 819 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL-2150/S |
| Vendor | Tadiran Batteries |
| Category | Batteries |
| Battery Cell Size | 1/2 AA - Button Top |
| Voltage - Rated | 3.6V |
| Capacity | 1000mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL 2150 S TL2150S 439 1000 ND 4391000ND 439-1000 |
TL-2150/S Specification Sheet
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S (439-1000-ND)
Related parts :BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH 1/2AA 3.6V MBU CYLIND - TL-5101/S
Order 'batt lith 1/2aa 3.6v mbu cylind - TL-5101/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1002-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 1/2AA 3.6V CYL W/LEADS - TL-2150/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.
BATT LITH 1/2AA 3.6V CYL W/LEADS - TL-5101/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-5101/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1003-ND.
BATT LITH 1/2AA 3.6V HC W/LEADS - TL-5902/P
Order 'batt lith 1/2aa 3.6v hc w/leads - TL-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1005-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT LITH 1/2AA 3.6V - TL-4902
Order 'batt lith 1/2aa 3.6v - TL-4902' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TL-4902-ND.
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S
Order 'battery lith c 3.6v xtra cyl - TL-2200/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1017-ND.
BATTERY LITH D 3.6V XTRA CYL - TL-2300/S
Order 'battery lith d 3.6v xtra cyl - TL-2300/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1020-ND.
BATT LITH 2/3AA 3.6V HC CYLINDER - TL-5955/S
Order 'batt lith 2/3aa 3.6v hc cylinder - TL-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1007-ND.
BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2P
Order 'batt lith 1/2aa 3v 1ah w/3 pins - BR-1/2AAE2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P630-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5P
Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P631-ND.
BATT LITH 1/2 AA 3.6V CYL - TLH-5902/S
Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
BATT LITH 1/10 D 3.6V IXTR WAFER - TL-5934/P
Order 'batt lith 1/10 d 3.6v ixtr wafer - TL-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1040-ND.
Send this link via E-Mail
Help With This Screen
