CONN PLUG 72POS 1.2MM VERT SMD - 75003-0210
| Digi-Key Part Number | WM17217-ND |
1 10 100 500 1000 5000 |
65.53000 57.81800 38.54550 30.83640 25.59421 23.12730 |
Extended Price
65.53 578.18 3854.55 15418.20 25594.21 115636.50 |
| Manufacturer Part Number | 75003-0210 | |||
| Description | CONN PLUG 72POS 1.2MM VERT SMD | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75003-0210 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.047" (1.20mm) |
| Features | Board Guide |
| Series | Plateau HS Mezz 75003 |
| Packaging | Tube |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75003 0210 750030210 WM17217 ND WM17217ND WM17217 |
75003-0210 Specification Sheet
CONN PLUG 72POS 1.2MM VERT SMD - 75003-0210 (WM17217-ND)
Related parts:CONN PLUG 72POS 1.2MM VERT SMD - 75003-0210
Order 'conn plug 72pos 1.2mm vert smd - 75003-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17217-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
Order 'conn header 6pos dl 2mm vert smd - 87759-0614' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN PLUG 72POS 1.2MM VERT SMD - 75003-0205
Order 'conn plug 72pos 1.2mm vert smd - 75003-0205' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17216-ND.
CONN PLUG 12POS 1.2MM VERT SMD - 75003-0305
Order 'conn plug 12pos 1.2mm vert smd - 75003-0305' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17208-ND.
CONN PLUG 12POS 1.2MM VERT SMD - 75003-0308
Order 'conn plug 12pos 1.2mm vert smd - 75003-0308' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17209-ND.
CONN PLUG 12POS 1.2MM VERT SMD - 75003-0310
Order 'conn plug 12pos 1.2mm vert smd - 75003-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17210-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0005
Order 'conn plug 24pos 1.2mm vert smd - 75003-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17211-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0008
Order 'conn plug 24pos 1.2mm vert smd - 75003-0008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17212-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0010
Order 'conn plug 24pos 1.2mm vert smd - 75003-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17213-ND.
CONN PLUG 48POS 1.2MM VERT SMD - 75003-0105
Order 'conn plug 48pos 1.2mm vert smd - 75003-0105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17214-ND.
CONN PLUG 48POS 1.2MM VERT SMD - 75003-0110
Order 'conn plug 48pos 1.2mm vert smd - 75003-0110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17215-ND.
CONN HEADER 2POS 2MM VERT TIN - 53253-0210
Order 'conn header 2pos 2mm vert tin - 53253-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53253-0210-ND.
CONN PLUG 387POS 3ROW .100 VERT - 533094-1
Order 'conn plug 387pos 3row .100 vert - 533094-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-1-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-8005
Order 'conn recept 12pos 2mm vert smd - 79109-8005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 79109-8005-ND.
Send this link via E-Mail
Help With This Screen