Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PLUG 48POS 1.2MM VERT SMD - 75003-0110

Digi-Key Part Number WM17215-ND
Price Break
1
10
100
500
1000
5000
Unit Price
45.72000
40.33900
26.89290
21.51434
17.85690
16.13576
Extended Price
45.72
403.39
2689.29
10757.17
17856.90
80678.80
Manufacturer Part Number75003-0110
DescriptionCONN PLUG 48POS 1.2MM VERT SMD
Quantity Available 30
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information75003-0110
VendorMolex/Waldom Electronics Corp
CategoryConnectors
Connector TypePlug, Outer Shroud Contacts
Number of Positions48
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.047" (1.20mm)
FeaturesBoard Guide
SeriesPlateau HS Mezz™ 75003
PackagingTube
Contact Finish Thickness30µin (0.76µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 75003 0110
750030110
WM17215 ND
WM17215ND
WM17215

75003-0110 Specification Sheet

Image of CONN PLUG 48POS 1.2MM VERT SMD - 75003-0110

CONN PLUG 48POS 1.2MM VERT SMD - 75003-0110 (WM17215-ND)

Related parts:
CONN PLUG 48POS 1.2MM VERT SMD - 75003-0110
 Order 'conn plug 48pos 1.2mm vert smd - 75003-0110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17215-ND.
CONN HEADER 4POS DL 2MM VERT SMD - 87759-0414
 Order 'conn header 4pos dl 2mm vert smd - 87759-0414' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18712-ND.
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
 Order 'conn header 6pos dl 2mm vert smd - 87759-0614' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN PLUG 48POS 1.2MM VERT SMD - 75003-0105
 Order 'conn plug 48pos 1.2mm vert smd - 75003-0105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17214-ND.
CONN PLUG 12POS 1.2MM VERT SMD - 75003-0305
 Order 'conn plug 12pos 1.2mm vert smd - 75003-0305' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17208-ND.
CONN PLUG 12POS 1.2MM VERT SMD - 75003-0308
 Order 'conn plug 12pos 1.2mm vert smd - 75003-0308' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17209-ND.
CONN PLUG 12POS 1.2MM VERT SMD - 75003-0310
 Order 'conn plug 12pos 1.2mm vert smd - 75003-0310' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17210-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0005
 Order 'conn plug 24pos 1.2mm vert smd - 75003-0005' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17211-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0008
 Order 'conn plug 24pos 1.2mm vert smd - 75003-0008' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17212-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0010
 Order 'conn plug 24pos 1.2mm vert smd - 75003-0010' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17213-ND.
CONN PLUG 72POS 1.2MM VERT SMD - 75003-0205
 Order 'conn plug 72pos 1.2mm vert smd - 75003-0205' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17216-ND.
CONN PLUG 72POS 1.2MM VERT SMD - 75003-0210
 Order 'conn plug 72pos 1.2mm vert smd - 75003-0210' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17217-ND.
CONN HEADER 48POS 2MM VERT SMD - 87267-4850
 Order 'conn header 48pos 2mm vert smd - 87267-4850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18178-ND.
CONN HEADER 48POS 2MM VERT SMD - 87759-4850
 Order 'conn header 48pos 2mm vert smd - 87759-4850' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18671-ND.
CONN PLUG 387POS 3ROW .100 VERT - 533094-1
 Order 'conn plug 387pos 3row .100 vert - 533094-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PLUG 48POS 1.2MM VERT SMD - 75003-0105 Next: CONN PLUG 4POS - RM15QPS-4SA