Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC GATE AND QUAD 2INPUT 14-SOIC - NLVHC08ADR2

Digi-Key Part Number NLVHC08ADR2-ND
Price Break
2500
Unit Price
.22800
Extended Price
570.00
Manufacturer Part NumberNLVHC08ADR2
DescriptionIC GATE AND QUAD 2INPUT 14-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationNLVHC08ADR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
SeriesNL
Package / Case14-SOIC
Logic TypeAND Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low5.2mA, 5.2mA
Supply Voltage2 V ~ 6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NLVHC08ADR2
NLVHC08ADR2


Image of IC GATE AND QUAD 2INPUT 14-SOIC - NLVHC08ADR2

IC GATE AND QUAD 2INPUT 14-SOIC - NLVHC08ADR2 (NLVHC08ADR2-ND)

Related parts:
IC GATE AND QUAD 2INPUT 14-SOIC - NLVHC08ADR2
 Order 'ic gate and quad 2input 14-soic - NLVHC08ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLVHC08ADR2-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - HEF4011BTD
 Order 'ic gate nand quad 2input 14-soic - HEF4011BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3075-5-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - HEF4071BTD
 Order 'ic gate or quad 2input 14-soic - HEF4071BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3118-5-ND.
IC GATE AND QUAD 2INPUT 14-SOIC - HEF4081BTD
 Order 'ic gate and quad 2input 14-soic - HEF4081BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3120-5-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74AC00SCX
 Order 'ic gate nand quad 2input 14-soic - 74AC00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC00SCXTR-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74AC32SCX
 Order 'ic gate or quad 2input 14-soic - 74AC32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC32SCXTR-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - 74ACT00SCX
 Order 'ic gate nand quad 2input 14-soic - 74ACT00SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT00SCXTR-ND.
IC GATE AND QUAD 2INPUT 14-SOIC - 74ACT08SCX
 Order 'ic gate and quad 2input 14-soic - 74ACT08SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT08SCXTR-ND.
IC GATE OR QUAD 2INPUT 14-SOIC - 74ACT32SCX
 Order 'ic gate or quad 2input 14-soic - 74ACT32SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT32SCXTR-ND.
IC GATE NOR QUAD 2INPUT 14-SOIC - 74F02SC
 Order 'ic gate nor quad 2input 14-soic - 74F02SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F02SC-ND.
IC GATE AND QUAD 2INPUT 14-SOIC - 74VHCT08AM
 Order 'ic gate and quad 2input 14-soic - 74VHCT08AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT08AM-ND.
IC GATE AND QUAD 2INPUT 14-SOIC - 74VHCT08AMX
 Order 'ic gate and quad 2input 14-soic - 74VHCT08AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHCT08AMX-ND.
IC GATE NOR QUAD 2INPUT 14-SOIC - CD4001BCMX
 Order 'ic gate nor quad 2input 14-soic - CD4001BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4001BCMXTR-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - DM74LS00M
 Order 'ic gate nand quad 2input 14-soic - DM74LS00M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS00M-ND.
IC GATE NAND QUAD 2INPUT 14-SOIC - MM74HC00M
 Order 'ic gate nand quad 2input 14-soic - MM74HC00M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC00M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC GATE AND QUAD 2INPUT 14-SOIC - MM74HC08M Next: IC GATE AND QUAD 2INPUT 14-SOIC - NLVHC08ADR2G