IC GATE MULTI FUNCT DIFF 16-QFN - NB7L86MMNR2G
| Digi-Key Part Number | NB7L86MMNR2G-ND |
3000 |
20.04750 |
Extended Price
60142.50 |
| Manufacturer Part Number | NB7L86MMNR2G | |||
| Description | IC GATE MULTI FUNCT DIFF 16-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NB7L86MMNR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Series | 74F |
| Package / Case | 16-QFN |
| Logic Type | Configurable Multiple Function |
| Packaging | Tape & Reel (TR) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NB7L86MMNR2G NB7L86MMNR2G |
NB7L86MMNR2G Specification Sheet
IC GATE MULTI FUNCT DIFF 16-QFN - NB7L86MMNR2G (NB7L86MMNR2G-ND)
Related parts:IC GATE MULTI FUNCT DIFF 16-QFN - NB7L86MMNR2G
Order 'ic gate multi funct diff 16-qfn - NB7L86MMNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB7L86MMNR2G-ND.
IC GATE MULTI FUNCT DIFF 16-QFN - NB7L86MMNG
Order 'ic gate multi funct diff 16-qfn - NB7L86MMNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB7L86MMNG-ND.
IC GATE MULTI FUNCT DIFF 16-QFN - NB7L86MMN
Order 'ic gate multi funct diff 16-qfn - NB7L86MMN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB7L86MMN-ND.
IC GATE MULTI FUNCT DIFF 16-QFN - NB7L86MMNR2
Order 'ic gate multi funct diff 16-qfn - NB7L86MMNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB7L86MMNR2-ND.
IC GATE NOR QUAD 2INPUT 16-QFN - NLSF302MNR2G
Order 'ic gate nor quad 2input 16-qfn - NLSF302MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLSF302MNR2G-ND.
IC GATE AND QUAD 2INPUT 16-QFN - NLSF308MNR2G
Order 'ic gate and quad 2input 16-qfn - NLSF308MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLSF308MNR2G-ND.
IC LINE DRIVER XDSL DIFF 16-QFN - EL1517IL
Order 'ic line driver xdsl diff 16-qfn - EL1517IL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1517IL-ND.
IC LINE DRIVER XDSL DIFF 16-QFN - EL1517IL-T13
Order 'ic line driver xdsl diff 16-qfn - EL1517IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1517IL-T13-ND.
IC LINE DRIVER XDSL DIFF 16-QFN - EL1517IL-T7
Order 'ic line driver xdsl diff 16-qfn - EL1517IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1517IL-T7-ND.
IC LINE DRIVER XDSL DIFF 16-QFN - EL1517ILZ
Order 'ic line driver xdsl diff 16-qfn - EL1517ILZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1517ILZ-ND.
IC LINE DRIVER XDSL DIFF 16-QFN - EL1517ILZ-T13
Order 'ic line driver xdsl diff 16-qfn - EL1517ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1517ILZ-T13-ND.
IC LINE DRIVER XDSL DIFF 16-QFN - EL1517ILZ-T7
Order 'ic line driver xdsl diff 16-qfn - EL1517ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1517ILZ-T7-ND.
IC AMP AUDIO 2X1W DIFF 16-QFN - TS4997IQT
Order 'ic amp audio 2x1w diff 16-qfn - TS4997IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5995-1-ND.
IC AMP AUDIO 2X1W DIFF 16-QFN - TS4997IQT
Order 'ic amp audio 2x1w diff 16-qfn - TS4997IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5995-2-ND.
IC AMP AUDIO 2X1W DIFF 16-QFN - TS4997IQT
Order 'ic amp audio 2x1w diff 16-qfn - TS4997IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5995-6-ND.
Send this link via E-Mail
Help With This Screen