CONN HEADER .100 24PS DL TIN PCB - TD-112-T-A - Connectors, Interconnects
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-112-T-A
| Digi-Key Part Number | SAM1114-12-ND |
1 10 100 500 1000 5000 10000 |
4.52000 4.04400 3.33050 2.63270 2.25999 2.06175 1.98245 |
Extended Price
4.52 40.44 333.05 1316.35 2259.99 10308.75 19824.50 |
| Manufacturer Part Number | TD-112-T-A | |||
| Description | CONN HEADER .100 24PS DL TIN PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TD-112-T-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | 200µin (5.08µm) |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TD 112 T A TD112TA SAM1114 12 ND SAM111412ND SAM1114-12 |
TD-112-T-A Specification Sheet
CONN HEADER .100 24PS DL TIN PCB - TD-112-T-A (SAM1114-12-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-112-T-ACONN HEADER .100 24PS DL TIN PCB - TD-112-T-A
Order 'conn header .100 24ps dl tin pcb - TD-112-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-12-ND.
CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A
Order 'conn header .100 2pos dl tin pcb - TD-101-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-01-ND.
CONN HEADER .100 4POS DL TIN PCB - TD-102-T-A
Order 'conn header .100 4pos dl tin pcb - TD-102-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-02-ND.
CONN HEADER .100 6POS DL TIN PCB - TD-103-T-A
Order 'conn header .100 6pos dl tin pcb - TD-103-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-03-ND.
CONN HEADER .100 8POS DL TIN PCB - TD-104-T-A
Order 'conn header .100 8pos dl tin pcb - TD-104-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-04-ND.
CONN HEADER .100 20PS DL TIN PCB - TD-110-T-A
Order 'conn header .100 20ps dl tin pcb - TD-110-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-10-ND.
CONN HEADER .100 22PS DL TIN PCB - TD-111-T-A
Order 'conn header .100 22ps dl tin pcb - TD-111-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-11-ND.
CONN HEADER .100 26PS DL TIN PCB - TD-113-T-A
Order 'conn header .100 26ps dl tin pcb - TD-113-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-13-ND.
CONN HEADER .100 28PS DL TIN PCB - TD-114-T-A
Order 'conn header .100 28ps dl tin pcb - TD-114-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-14-ND.
CONN HEADER .100 30PS DL TIN PCB - TD-115-T-A
Order 'conn header .100 30ps dl tin pcb - TD-115-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-15-ND.
CONN HEADER .100 32PS DL TIN PCB - TD-116-T-A
Order 'conn header .100 32ps dl tin pcb - TD-116-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-16-ND.
CONN HEADER .100 34PS DL TIN PCB - TD-117-T-A
Order 'conn header .100 34ps dl tin pcb - TD-117-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-17-ND.
CONN HEADER .100 36PS DL TIN PCB - TD-118-T-A
Order 'conn header .100 36ps dl tin pcb - TD-118-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-18-ND.
CONN HEADER .100 38PS DL TIN PCB - TD-119-T-A
Order 'conn header .100 38ps dl tin pcb - TD-119-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-19-ND.
CONN HEADER .100 40PS DL TIN PCB - TD-120-T-A
Order 'conn header .100 40ps dl tin pcb - TD-120-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-20-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-112-T-A
Send this link via E-Mail
Help With This Screen
