IC GATE NAND SGL 2INP TTL SOT353 - MC74VHC1GT00DFT2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74VHC1GT00DFT2-ND |
6000 |
.12825 |
Extended Price
769.50 |
| Manufacturer Part Number | MC74VHC1GT00DFT2 | |||
| Description | IC GATE NAND SGL 2INP TTL SOT353 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC74VHC1GT00DFT2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8mA, 8mA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74VHC1GT00DFT2 MC74VHC1GT00DFT2 |
MC74VHC1GT00DFT2 Specification Sheet
IC GATE NAND SGL 2INP TTL SOT353 - MC74VHC1GT00DFT2 (MC74VHC1GT00DFT2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE NAND SGL 2INP TTL SOT353 - MC74VHC1GT00DFT2
Order 'ic gate nand sgl 2inp ttl sot353 - MC74VHC1GT00DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GT00DFT2-ND.
IC GATE NAND SGL 2INP TTL SOT353 - M74VHC1GT00DFT1G
Order 'ic gate nand sgl 2inp ttl sot353 - M74VHC1GT00DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT00DFT1G-ND.
IC GATE NAND SGL 2INP TTL SOT353 - M74VHC1GT00DFT2G
Order 'ic gate nand sgl 2inp ttl sot353 - M74VHC1GT00DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT00DFT2G-ND.
IC GATE NAND SGL 2INP TTL SOT353 - MC74VHC1GT00DF1G
Order 'ic gate nand sgl 2inp ttl sot353 - MC74VHC1GT00DF1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GT00DF1G-ND.
IC GATE NAND SGL 2INP TTL SOT353 - MC74VHC1GT00DF2G
Order 'ic gate nand sgl 2inp ttl sot353 - MC74VHC1GT00DF2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GT00DF2G-ND.
IC GATE NAND SGL 2INP TTL SOT353 - MC74VHC1GT00DFT1
Order 'ic gate nand sgl 2inp ttl sot353 - MC74VHC1GT00DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GT00DFT1-ND.
IC GATE NAND SGL 2IN SCHM SOT353 - M74VHC1G132DFT1G
Order 'ic gate nand sgl 2in schm sot353 - M74VHC1G132DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1G132DFT1GOSTR-ND.
IC GATE NAND SGL 2IN SCHM SOT353 - MC74VHC1G132DFT1
Order 'ic gate nand sgl 2in schm sot353 - MC74VHC1G132DFT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74VHC1G132DOSCT-ND.
IC GATE NAND SGL 2IN SCHM SOT353 - MC74VHC1G132DFT1
Order 'ic gate nand sgl 2in schm sot353 - MC74VHC1G132DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G132DOSTR-ND.
IC GATE NAND SGL 2IN TTL SOT23-5 - M74VHC1GT00DTT1G
Order 'ic gate nand sgl 2in ttl sot23-5 - M74VHC1GT00DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT00DTT1G-ND.
IC GATE NAND SGL 2INP SOT-353 - MC74HC1G00DFT1G
Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT1G-ND.
IC GATE NAND SGL 2INP SOT-353 - MC74HC1G00DFT1
Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT1-ND.
IC GATE NAND SGL 2INP SOT-353 - MC74HC1G00DFT2G
Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT2GOSTR-ND.
IC GATE NAND SGL 2INP SOT-353 - MC74HC1G00DFT2
Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT2-ND.
IC GATE NAND SGL 2INP SOT-353 - MC74VHC1G00DFT1G
Order 'ic gate nand sgl 2inp sot-353 - MC74VHC1G00DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G00DFT1G-ND.
Send this link via E-Mail
Help With This Screen
