Keywords:





CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A

Digi-Key Part Number SAM1114-01-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.76000
2.46900
2.03370
1.60758
1.38000
1.25895
1.21053
Extended Price
2.76
24.69
203.37
803.79
1380.00
6294.75
12105.30
Manufacturer Part NumberTD-101-T-A
DescriptionCONN HEADER .100 2POS DL TIN PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTD-101-T-A
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Finish Thickness200µin (5.08µm)
Contact Mating Length0.166" (4.22mm)
Features-
Height Above Board0.100" (2.54mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 2
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TD 101 T A
TD101TA
SAM1114 01 ND
SAM111401ND
SAM1114-01

TD-101-T-A Specification Sheet

Image of CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A

CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A (SAM1114-01-ND)

Related parts :
CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A
 Order 'conn header .100 2pos dl tin pcb - TD-101-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-01-ND.
CONN HEADER .100 2POS DL AU PCB - TD-101-G-A
 Order 'conn header .100 2pos dl au pcb - TD-101-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-01-ND.
CONN HEADER .100 4POS DL TIN PCB - TD-102-T-A
 Order 'conn header .100 4pos dl tin pcb - TD-102-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-02-ND.
CONN HEADER .100 6POS DL TIN PCB - TD-103-T-A
 Order 'conn header .100 6pos dl tin pcb - TD-103-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-03-ND.
CONN HEADER .100 8POS DL TIN PCB - TD-104-T-A
 Order 'conn header .100 8pos dl tin pcb - TD-104-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-04-ND.
CONN HEADER .100 20PS DL TIN PCB - TD-110-T-A
 Order 'conn header .100 20ps dl tin pcb - TD-110-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-10-ND.
CONN HEADER .100 22PS DL TIN PCB - TD-111-T-A
 Order 'conn header .100 22ps dl tin pcb - TD-111-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-11-ND.
CONN HEADER .100 24PS DL TIN PCB - TD-112-T-A
 Order 'conn header .100 24ps dl tin pcb - TD-112-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-12-ND.
CONN HEADER .100 26PS DL TIN PCB - TD-113-T-A
 Order 'conn header .100 26ps dl tin pcb - TD-113-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-13-ND.
CONN HEADER .100 28PS DL TIN PCB - TD-114-T-A
 Order 'conn header .100 28ps dl tin pcb - TD-114-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-14-ND.
CONN HEADER .100 30PS DL TIN PCB - TD-115-T-A
 Order 'conn header .100 30ps dl tin pcb - TD-115-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-15-ND.
CONN HEADER .100 32PS DL TIN PCB - TD-116-T-A
 Order 'conn header .100 32ps dl tin pcb - TD-116-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-16-ND.
CONN HEADER .100 34PS DL TIN PCB - TD-117-T-A
 Order 'conn header .100 34ps dl tin pcb - TD-117-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-17-ND.
CONN HEADER .100 36PS DL TIN PCB - TD-118-T-A
 Order 'conn header .100 36ps dl tin pcb - TD-118-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-18-ND.
CONN HEADER .100 38PS DL TIN PCB - TD-119-T-A
 Order 'conn header .100 38ps dl tin pcb - TD-119-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-19-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER .100 2POS DL AU PCB - TD-101-G-A Next: CONN HEADER .100 2ROW R/A 10POS - 77317-412-10
CONN HEADER .100 2POS DL TIN PCB - TD-101-T-A