Keywords:





CONN HEADER .100 22POS DL AU PCB - TD-111-G-A - Connectors, Interconnects

Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-111-G-A

Digi-Key Part Number SAM1113-11-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
6.60000
5.90500
4.86320
3.84422
3.30000
3.01053
2.89474
Extended Price
6.60
59.05
486.32
1922.11
3300.00
15052.65
28947.40
Manufacturer Part NumberTD-111-G-A
DescriptionCONN HEADER .100 22POS DL AU PCB
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-111-G-A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-111-G-A
Technical/Catalog InformationTD-111-G-A
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness20µin (0.51µm)
Contact Mating Length0.166" (4.22mm)
Features-
Height Above Board0.100" (2.54mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 22
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TD 111 G A
TD111GA
SAM1113 11 ND
SAM111311ND
SAM1113-11

TD-111-G-A Specification Sheet

Image of CONN HEADER .100 22POS DL AU PCB - TD-111-G-A

CONN HEADER .100 22POS DL AU PCB - TD-111-G-A (SAM1113-11-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-111-G-A
CONN HEADER .100 22POS DL AU PCB - TD-111-G-A
 Order 'conn header .100 22pos dl au pcb - TD-111-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-11-ND.
CONN HEADER .100 22PS DL TIN PCB - TD-111-T-A
 Order 'conn header .100 22ps dl tin pcb - TD-111-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-11-ND.
CONN HEADER .100 2POS DL AU PCB - TD-101-G-A
 Order 'conn header .100 2pos dl au pcb - TD-101-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-01-ND.
CONN HEADER .100 4POS DL AU PCB - TD-102-G-A
 Order 'conn header .100 4pos dl au pcb - TD-102-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-02-ND.
CONN HEADER .100 6POS DL AU PCB - TD-103-G-A
 Order 'conn header .100 6pos dl au pcb - TD-103-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-03-ND.
CONN HEADER .100 8POS DL AU PCB - TD-104-G-A
 Order 'conn header .100 8pos dl au pcb - TD-104-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-04-ND.
CONN HEADER .100 10POS DL AU PCB - TD-105-G-A
 Order 'conn header .100 10pos dl au pcb - TD-105-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-05-ND.
CONN HEADER .100 12POS DL AU PCB - TD-106-G-A
 Order 'conn header .100 12pos dl au pcb - TD-106-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-06-ND.
CONN HEADER .100 14POS DL AU PCB - TD-107-G-A
 Order 'conn header .100 14pos dl au pcb - TD-107-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-07-ND.
CONN HEADER .100 16POS DL AU PCB - TD-108-G-A
 Order 'conn header .100 16pos dl au pcb - TD-108-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-08-ND.
CONN HEADER .100 18POS DL AU PCB - TD-109-G-A
 Order 'conn header .100 18pos dl au pcb - TD-109-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-09-ND.
CONN HEADER .100 20POS DL AU PCB - TD-110-G-A
 Order 'conn header .100 20pos dl au pcb - TD-110-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-10-ND.
CONN HEADER .100 24POS DL AU PCB - TD-112-G-A
 Order 'conn header .100 24pos dl au pcb - TD-112-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-12-ND.
CONN HEADER .100 26POS DL AU PCB - TD-113-G-A
 Order 'conn header .100 26pos dl au pcb - TD-113-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-13-ND.
CONN HEADER .100 28POS DL AU PCB - TD-114-G-A
 Order 'conn header .100 28pos dl au pcb - TD-114-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-14-ND.

Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-111-G-A
Send this link via E-Mail
Help With This Screen

CONN HEADER .100 22POS DL AU PCB - TD-111-G-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER .100 20PS DL TIN PCB - TD-110-T-A Next: CONN HEADER .100 22PS DL TIN PCB - TD-111-T-A
CONN HEADER .100 22POS DL AU PCB - TD-111-G-A