Keywords:





ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1

IC GATE NOR SGL 2INP SOT-353 - MC74HC1G02DFT1 - Integrated Circuits (ICs)

Digi-Key Part Number MC74HC1G02DFT1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMC74HC1G02DFT1
DescriptionIC GATE NOR SGL 2INP SOT-353
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1
Technical/Catalog InformationMC74HC1G02DFT1
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Package / CaseSC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP
Logic TypeNOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low2.6mA, 2.6mA
Operating Temperature-55°C ~ 125°C
Voltage - Supply2 V ~ 6 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC74HC1G02DFT1
MC74HC1G02DFT1

MC74HC1G02DFT1 Specification Sheet

Image of IC GATE NOR SGL 2INP SOT-353 - MC74HC1G02DFT1

IC GATE NOR SGL 2INP SOT-353 - MC74HC1G02DFT1 (MC74HC1G02DFT1-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1
 Order 'ic gate nor sgl 2inp sot-353 - MC74HC1G02DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G02DFT1-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1G
 Order 'ic gate nor sgl 2inp sot-353 - MC74HC1G02DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G02DFT1G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT2G
 Order 'ic gate nor sgl 2inp sot-353 - MC74HC1G02DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G02DFT2G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT2
 Order 'ic gate nor sgl 2inp sot-353 - MC74HC1G02DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G02DFT2-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G02DFT1G
 Order 'ic gate nor sgl 2input sot-353 - MC74VHC1G02DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G02DFT1G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G02DFT1
 Order 'ic gate nor sgl 2input sot-353 - MC74VHC1G02DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G02DFT1-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G00DFT1G
 Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT1G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G00DFT1
 Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT1-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G00DFT2G
 Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT2GOSTR-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G00DFT2
 Order 'ic gate nand sgl 2inp sot-353 - MC74HC1G00DFT2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC1G00DFT2-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G00DFT1G
 Order 'ic gate nand sgl 2inp sot-353 - MC74VHC1G00DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G00DFT1G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G00DFT1
 Order 'ic gate nand sgl 2inp sot-353 - MC74VHC1G00DFT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G00DFT1-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 3 V ~ 5.5 V M74VHC1GT02DFT1G
 Order 'ic gate nor sgl 2inp ttl sot-353 - M74VHC1GT02DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT02DFT1G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 3 V ~ 5.5 V M74VHC1GT02DFT2G
 Order 'ic gate nor sgl 2inp ttl sot-353 - M74VHC1GT02DFT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT02DFT2G-ND.
ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V MC74VHC1G03DFT1G
 Order 'ic gate nor sgl 2inp od sot-353 - MC74VHC1G03DFT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G03DFT1G-ND.

Options for ON Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Tape & Reel (TR) 2.6mA, 2.6mA 2 V ~ 6 V MC74HC1G02DFT1
Send this link via E-Mail
Help With This Screen

IC GATE NOR SGL 2INP SOT-353 - MC74HC1G02DFT1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC GATE NOR SGL 2INP OD SOT-353 - MC74VHC1G03DFT2G Next: IC GATE NOR SGL 2INP SOT-353 - MC74HC1G02DFT1G
IC GATE NOR SGL 2INP SOT-353 - MC74HC1G02DFT1