CONN HEADER .100 18POS DL AU PCB - TD-109-G-A - Connectors, Interconnects
| Digi-Key Part Number | SAM1113-09-ND |
1 10 100 500 1000 5000 10000 |
6.10000 5.45800 4.49470 3.55298 3.05000 2.78246 2.67544 |
Extended Price
6.10 54.58 449.47 1776.49 3050.00 13912.30 26754.40 |
| Manufacturer Part Number | TD-109-G-A | |||
| Description | CONN HEADER .100 18POS DL AU PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TD-109-G-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TD 109 G A TD109GA SAM1113 09 ND SAM111309ND SAM1113-09 |
TD-109-G-A Specification Sheet
CONN HEADER .100 18POS DL AU PCB - TD-109-G-A (SAM1113-09-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER .100 18POS DL AU PCB - TD-109-G-A
Order 'conn header .100 18pos dl au pcb - TD-109-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-09-ND.
CONN HEADER .100 2POS DL AU PCB - TD-101-G-A
Order 'conn header .100 2pos dl au pcb - TD-101-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-01-ND.
CONN HEADER .100 4POS DL AU PCB - TD-102-G-A
Order 'conn header .100 4pos dl au pcb - TD-102-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-02-ND.
CONN HEADER .100 6POS DL AU PCB - TD-103-G-A
Order 'conn header .100 6pos dl au pcb - TD-103-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-03-ND.
CONN HEADER .100 8POS DL AU PCB - TD-104-G-A
Order 'conn header .100 8pos dl au pcb - TD-104-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-04-ND.
CONN HEADER .100 10POS DL AU PCB - TD-105-G-A
Order 'conn header .100 10pos dl au pcb - TD-105-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-05-ND.
CONN HEADER .100 12POS DL AU PCB - TD-106-G-A
Order 'conn header .100 12pos dl au pcb - TD-106-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-06-ND.
CONN HEADER .100 14POS DL AU PCB - TD-107-G-A
Order 'conn header .100 14pos dl au pcb - TD-107-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-07-ND.
CONN HEADER .100 16POS DL AU PCB - TD-108-G-A
Order 'conn header .100 16pos dl au pcb - TD-108-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-08-ND.
CONN HEADER .100 20POS DL AU PCB - TD-110-G-A
Order 'conn header .100 20pos dl au pcb - TD-110-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-10-ND.
CONN HEADER .100 22POS DL AU PCB - TD-111-G-A
Order 'conn header .100 22pos dl au pcb - TD-111-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-11-ND.
CONN HEADER .100 24POS DL AU PCB - TD-112-G-A
Order 'conn header .100 24pos dl au pcb - TD-112-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-12-ND.
CONN HEADER .100 26POS DL AU PCB - TD-113-G-A
Order 'conn header .100 26pos dl au pcb - TD-113-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-13-ND.
CONN HEADER .100 28POS DL AU PCB - TD-114-G-A
Order 'conn header .100 28pos dl au pcb - TD-114-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-14-ND.
CONN HEADER .100 30POS DL AU PCB - TD-115-G-A
Order 'conn header .100 30pos dl au pcb - TD-115-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-15-ND.
Send this link via E-Mail
Help With This Screen
