Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-107-G-A
CONN HEADER .100 14POS DL AU PCB - TD-107-G-A - Connectors, Interconnects
| Digi-Key Part Number | SAM1113-07-ND |
1 10 100 500 1000 5000 10000 |
5.60000 5.01100 4.12630 3.26176 2.80000 2.55438 2.45614 |
Extended Price
5.60 50.11 412.63 1630.88 2800.00 12771.90 24561.40 |
| Manufacturer Part Number | TD-107-G-A | |||
| Description | CONN HEADER .100 14POS DL AU PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TD-107-G-A |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 20µin (0.51µm) |
| Contact Mating Length | 0.166" (4.22mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TD 107 G A TD107GA SAM1113 07 ND SAM111307ND SAM1113-07 |
TD-107-G-A Specification Sheet
CONN HEADER .100 14POS DL AU PCB - TD-107-G-A (SAM1113-07-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-107-G-AGold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-107-G-A
Order 'conn header .100 14pos dl au pcb - TD-107-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-07-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-107-T-A
Order 'conn header .100 14pos dl tin pc - TD-107-T-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1114-07-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-101-G-A
Order 'conn header .100 2pos dl au pcb - TD-101-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-01-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-102-G-A
Order 'conn header .100 4pos dl au pcb - TD-102-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-02-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-103-G-A
Order 'conn header .100 6pos dl au pcb - TD-103-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-03-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-104-G-A
Order 'conn header .100 8pos dl au pcb - TD-104-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-04-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-105-G-A
Order 'conn header .100 10pos dl au pcb - TD-105-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-05-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-106-G-A
Order 'conn header .100 12pos dl au pcb - TD-106-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-06-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-108-G-A
Order 'conn header .100 16pos dl au pcb - TD-108-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-08-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-109-G-A
Order 'conn header .100 18pos dl au pcb - TD-109-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-09-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-110-G-A
Order 'conn header .100 20pos dl au pcb - TD-110-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-10-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-111-G-A
Order 'conn header .100 22pos dl au pcb - TD-111-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-11-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-112-G-A
Order 'conn header .100 24pos dl au pcb - TD-112-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-12-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-113-G-A
Order 'conn header .100 26pos dl au pcb - TD-113-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-13-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-114-G-A
Order 'conn header .100 28pos dl au pcb - TD-114-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-14-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TD-107-G-A
Send this link via E-Mail
Help With This Screen
